NH01022R10FE02

Vishay / Dale
71-NH01022R10FE02
NH01022R10FE02

制造商:

说明:
线绕电阻器 - 底架安装 NH-10 22.1 1% E02 e4

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 线绕电阻器 - 底架安装
22.1 Ohms
12.5 W
1 %
Solder Lug
20 PPM / C
19 mm
10.7 mm
9.9 mm
- 55 C
+ 250 C
NH
商标: Vishay / Dale
特点: Aluminum Housed Resistors, Non-Inductive
安装风格: Chassis Mount
产品类型: Wirewound Resistors
工厂包装数量: 10
子类别: Resistors
技术: Wirewound
单位重量: 5 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
美国
扩散国家:
美国
发货时,国家/地区可能会发生变化。

RH/NH底板安装工业绕线电阻器

Vishay/Dale RH和NH底板安装工业绕线电阻器是铝制外壳电阻器,完全焊接和模制,可实现整体环境保护。固定RH和NH电阻器的电阻范围为0.01Ω至273KΩ,有七种容差可供选择:±0.05%、±0.1%、±0.25%、±0.5%、±1%、±3%和±5%。额定功率范围为7.5W至250W,工作温度范围-55°C至+250°C。NH元件是非感应式器件,采用Ayrton-Perry绕组。

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

供货情况

库存:
无库存
生产周期:
15 周 预计工厂生产时间。
最少: 100   倍数: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥134.7977 ¥13,479.77

类似产品