WSC45272K000FEA

Vishay / Dale
71-WSC45272K000FEA
WSC45272K000FEA

制造商:

说明:
线绕电阻器 - SMD 2watts 2Kohms 1%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 线绕电阻器 - SMD
RoHS:  
2 kOhms
2 W
1 %
4527
20 PPM / C
+ 275 C
- 65 C
11570
WSC
AEC-Q200
Reel
Cut Tape
MouseReel
应用: Precision Power Resistors
商标: Vishay / Dale
特点: Molded Resistors
高度: 4.24 mm
长度: 11.56 mm
安装风格: PCB Mount
产品类型: Wirewound Resistors
工厂包装数量: 1200
子类别: Resistors
技术: Wirewound
宽度: 6.98 mm
单位重量: 1.100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

库存量: 100

库存:
100
可立即发货
在途量:
3,600
预期 2027/4/14
生产周期:
37
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1200的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥30.3518 ¥30.35
¥19.0292 ¥190.29
¥14.8934 ¥372.34
¥14.7239 ¥1,472.39
¥13.899 ¥3,474.75
整卷卷轴(请按1200的倍数订购)
¥13.1532 ¥15,783.84
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。