135D276X9060C6

Vishay
74-135D276X9060C6
135D276X9060C6

制造商:

说明:
钽电容器 - 液态 60volts 27uF 10% C Case EXT RANGE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 钽电容器 - 液态
RoHS: N
27 uF
60 VDC
Axial
11.51 mm (0.453 in)
4.78 mm (0.188 in)
C Case
10 %
5 Ohms
- 55 C
+ 85 C
Tantalum Wet Hermetically Sealed
135D
商标: Vishay
漏泄电流: 12 uA
产品类型: Tantalum Capacitors
纹波电流: 700 mA
工厂包装数量: 1
子类别: Capacitors
类型: Wet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal
单位重量: 2.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Vishay/Sprague Wet Tantalum Capacitors 109D,138D,135D

Sprague 100% matte tin termination finish, and RoHS
compliant design option will be available on series
109D, 138D, and 135D. To designate the Lead-Free part,
'E3' will be added as the suffix, and each reel will be
marked with a lead-free symbol.

If you have any questions, please contact a Mouser Sales
Representative.



5-0107-30

合规代码
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

135D Series Wet Tantalum Capacitors

Vishay / Sprague 135D Series Wet Tantalum Capacitors feature a tantalum case with a glass-to-tantalum hermetic seal for -55C to +200C operation. The 135D series has standard tin/lead terminations (SnPb) with standard and extended ratings. The Vishay / Sprague 135D series Wet Tantalum Capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3V reverse voltage capability at +85C and a higher ripple current capability than any other electrolytic type with similar combinations of capacitance and case size. The 135D capacitors have a high resistance to damage from shock and vibration. Extended ranges are available.

钽电容器

Vishay钽电容器使用钽粉形成非常薄的介电层,从而在更小的封装尺寸中提供高电容值。Vishay钽电容器提供表面贴装和通孔钽电容器,用于汽车、军事、便携式消费品、医疗和许多其他应用。

135D系列液体钽电容器

Vishay 135D系列液体钽电容器采用钽外壳,具有玻璃-钽密封。该电容器提供轴向通孔端接,有两种选项可供选择:标准锡/铅 (SnPb) 和100%锡(符合RoHS指令)。135D系列具有各种电解电容器优势,包括3V反向电压、大纹波电流和极高可靠性。该电容器具有较高的抗冲击和振动性能,因此适合用于航空航天应用。Vishay 135D系列液体钽电容器还非常适合用于航空电子、汽车、铁路和井下钻探应用。

经典电容器

Vishay经典电容器是各行业设计工程师的首选产品。这些经典电容器是各种成熟的高品质元件,适合用于当今要求苛刻的应用。50多年来,Vishay一直是优质电容器的行业领导者,我们不断提供创新、可靠、技术性能卓越的器件,帮助客户设计和开发长寿命终端产品。

供货情况

库存:
14 可于 5 天后发货
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥677.5254 ¥677.53