CR0805F-3K0BI

Welwyn Components / TT Electronics
756-CR0805F-3K0BI
CR0805F-3K0BI

制造商:

说明:
厚膜电阻器 - SMD 3K ohm 0.1% .125W

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 厚膜电阻器 - SMD
REACH - SVHC:
Reel
CR
3 kOhms
125 mW (1/8 W)
0.1 %
100 PPM / C
- 55 C
+ 155 C
100 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.6 mm (0.024 in)
High Reliability
商标: Welwyn Components / TT Electronics
安装风格: PCB Mount
产品类型: Thick Film Resistors
工厂包装数量: 800
子类别: Resistors
技术: Thick Film
端接类型: SMD/SMT
单位重量: 6.643 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

厚膜片式电阻器

Welwyn / TT Electronics CR Thick Film Chip Resistors provide a proven commercial off-the-shelf (COTS) alternative to MIL-PRF-55342. The CR chip resistors are qualified to EN 140401 and IECQ-CECC standards and feature a resistance range of 1Ω to 100MΩ and tolerances down to ±0.1%. These Welwyn / TT Electronics resistors support aerospace, defense, and long-life infrastructure applications with stable electrical performance over time.

供货情况

库存:
无库存
生产周期:
最少: 800   倍数: 800
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按800的倍数订购)
¥19.3569 ¥15,485.52
¥18.2834 ¥43,880.16
¥18.1139 ¥86,946.72

类似产品