EBW8518UNT-L200JB

Welwyn Components / TT Electronics
756-EBW8518UNTL200JB
EBW8518UNT-L200JB

制造商:

说明:
平面电阻器 - 底架安装 36W 200 micoOhm 5% WELDED 8518 AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 平面电阻器 - 底架安装
RoHS:  
200 uOhms
36 W
5 %
Screw
100 PPM / C
85 mm
18 mm
3 mm
- 65 C
+ 170 C
EBW
AEC-Q200
Bulk
商标: Welwyn Components / TT Electronics
安装风格: Chassis Mount
产品类型: Planar Resistors
工厂包装数量: 100
子类别: Resistors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

E-Beam Welded Shunt Resistors

Welwyn / TT Electronics E-Beam Welded Shunt Resistors are designed for high current measurements in the hundreds of amps range. These Welwyn / TT Electronics resistors offer low self-heating that improves reliability and reduces equipment temperature. E-Beam Welded Shunt Resistors are electron beam welded resistance elements sandwiched between large copper terminals with optional tin plating. These resistors feature high-precision current measurement with ±1% tolerance, low thermal EMF, low measurement inductance, and robust copper terminals for busbar mounting. The series is AEC-Q200 qualified. Typical applications include busbar current sense, energy metering, power supplies, steering control, motor drives, and HEV battery management.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
无库存
生产周期:
最少: 300   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥98.3439 ¥29,503.17
¥96.9427 ¥48,471.35
¥95.5415 ¥95,541.50