PWC0603-160RFT1

Welwyn Components / TT Electronics
756-PWC0603-160RFT1
PWC0603-160RFT1

制造商:

说明:
厚膜电阻器 - SMD 1/8W 160 Ohm 1%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 厚膜电阻器 - SMD
REACH - SVHC:
Reel
PWC
160 Ohms
125 mW (1/8 W)
1 %
商标: Welwyn Components / TT Electronics
安装风格: PCB Mount
产品类型: Thick Film Resistors
工厂包装数量: 1000
子类别: Resistors
技术: Thick Film
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PWC Chip Resistors

Welwyn/TT Electronics PWC Chip Resistors offer excellent pulse withstand performance with improved working voltage. These resistors are available in PWC0603, PWC0805, PWC1206, PWC2010, and PWC2512 chip sizes with 1Ω to 10MΩ resistance range. These lead-free Resistors feature improved power rating, custom designs, and -55°C to 155°C operating temperature range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
无库存
生产周期:
最少: 3000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1000的倍数订购)
¥4.9833 ¥14,949.90

类似产品