WP2SZI-R47JT06

Welwyn Components / TT Electronics
756-WP2SZI-R47JT06
WP2SZI-R47JT06

制造商:

说明:
线绕电阻器 - 透孔 2W 0.47 Ohms 5% ZI- Form

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 线绕电阻器 - 透孔
RoHS:  
470 mOhms
2 W
50 V
5 %
Axial
9 mm
3.6 mm
- 55 C
+ 155 C
WP-S
Reel
Cut Tape
MouseReel
商标: Welwyn Components / TT Electronics
特点: Coated Resistors, Silicone Coated
引线直径: 0.8 mm
安装风格: PCB Mount
产品: Power Resistors Wirewound Silicone Coated
产品类型: Wirewound Resistors
工厂包装数量: 600
子类别: Resistors
技术: Wirewound
零件号别名: WP2S-R47JA25
单位重量: 500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WP-S Flameproof Power Wirewound Resistors

Welwyn / TT Electronics WP-S Flameproof Power Wirewound Resistors provide flameproof protection and offer enhanced pulse handling capability. These WP-S resistors are small-sized resistors with a 1W to 5W power rating. This Welwyn WP-S series offers a surface mount ZI-form option. The Flameproof Power Wirewound Resistors are RoHS compliant with lead-free terminations.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

库存量: 869

库存:
869 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按600的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥10.4186 ¥10.42
¥5.9551 ¥59.55
¥4.859 ¥121.48
¥3.6612 ¥366.12
¥3.2544 ¥813.60
整卷卷轴(请按600的倍数订购)
¥2.9154 ¥1,749.24
¥2.6668 ¥3,200.16
¥2.5425 ¥12,204.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩