WPRT20AB-33RJB270

Welwyn Components / TT Electronics
756-WPRT20AB-33RJB
WPRT20AB-33RJB270

制造商:

说明:
线绕电阻器 - 底架安装 Wirewound Power Radial Terminal

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 线绕电阻器 - 底架安装
RoHS:  
33 Ohms
20 W
5 %
Quick Connect
350 PPM / C
63 mm
12.5 mm
13.5 mm
- 55 C
+ 155 C
WPRT
AEC-Q200
Bulk
商标: Welwyn Components / TT Electronics
安装风格: Chassis Mount
产品类型: Wirewound Resistors
工厂包装数量: 270
子类别: Resistors
技术: Wirewound
单位重量: 34 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WPRT Wirewound Resistors

Welwyn / TT Electronics WPRT Wirewound Resistors feature 10W to 50W power range, up to 250W overload, quick connect or soldered tags, optional mounting bracket, and flameproof construction. These high-power resistors offer high overload rating and optimized surge energy capacity and are designed for high-power energy conversion systems in such areas as electric vehicles and motor drives. Welwyn / TT Electronics WPRT is ideal for use in industrial, automotive, and energy.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
718
预期 2027/1/27
生产周期:
45
周 大于所示数量的预计工厂生产时间。
数量大于718的订购须受最低订购要求的限制。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥35.482 ¥35.48
¥22.2497 ¥222.50
¥20.0123 ¥500.31
¥17.1195 ¥1,711.95
¥14.8934 ¥4,021.22
¥13.2323 ¥7,145.44

类似产品