Sirius GNSS/INS Rugged - RS422/CAN

Xsens
512-S1G43B
Sirius GNSS/INS Rugged - RS422/CAN

制造商:

说明:
GNSS/GPS模块 Xsens Sirius GNSS/INS Rugged - RS422/CANProduct description: GNSS/INS, IP68, 8g acceleromenter, 300deg/s gyroscope, 8G magnetometer RS422/CAN interface

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Xsens
产品种类: GNSS/GPS模块
RoHS:  
Sirius
RS-422
Bulk
商标: Xsens
产品类型: GPS Modules
工厂包装数量: 1
子类别: Wireless & RF Modules
零件号别名: S1G43B
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
荷兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sirius GNSS/INS Modules

Xsens Sirius GNSS/INS Modules are designed to maintain positioning accuracy and orientation stability where conventional GNSS/INS systems degrade. These modules combine a quad-band GNSS receiver with advanced sensor fusion to provide reliable, high-accuracy positioning and orientation. The Sirius GNSS/INS modules offer advanced sensor fusion for stable orientation and reduced drift. These next-generation GNSS/INS modules feature flexible interfaces, including RS232, RS422, CAN, and CAN-FD. The Sirius GNSS/INS modules provide uncertainty output for real-time data quality assessment and provide future-proof support for next-generation GNSS signals. These GNSS/INS modules are MIL-STD-202 tested for shock, vibration, and environmental robustness. Typical applications include autonomous ground vehicles, robotics, industrial automation, marine surface, subsea vehicles, offshore, marine heave compensation, surveying, and mapping systems.

库存量: 1

库存:
1 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥37,966.644 ¥37,966.64