conga-TCRP1/HSP-HP-T

congatec
787-051855
conga-TCRP1/HSP-HP-T

制造商:

说明:
散热片 Standard heatspreader for high performance COM Express module conga-TCRP1 with integrated heat pipes. All standoffs are M2.5mm threaded.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
congatec
产品种类: 散热片
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Accessories
Conga-TCRP1 Series Computer on Modules
Heatspreader
商标: congatec
产品类型: Heat Sinks
工厂包装数量: 1
子类别: Heat Sinks
零件号别名: 051855
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

conga-TCRP1 COM® Express 3.1 Type 6 Modules

congatec conga-TCRP1 COM® Express 3.1 Type 6 Modules are ideal for cost-sensitive designs that require a highly flexible and scalable embedded computing platform. These AMD Ryzen™ Artificial Intelligence (AI) Embedded P100 COM Express 3.1 Type 6 compact modules allow users to seamlessly scale from 4 to 12 CPU cores and from 2 to 16 graphics compute units. These performance features allow the conga-TCRP1 to balance CPU, graphics processing unit (GPU), and neural processing unit (NPU) resources. One module variant can be used for various designs, ranging from passively cooled, fully enclosed designs for robust handheld devices and hygienic medical PCs to mission computers for harsh environments and high-performance system designs. These congtec COM Express compact modules leverage AMD Zen 5 and Zen 5c CPU architecture with 4nm technology, delivering enhanced determinism for real-time and latency-sensitive workloads. A Radeon RDNA 3.5™ GPU and the XDNA2™ NPU contribute up to 50TOPS of AI compute capability. This computing architecture accelerates performance-intensive and deterministic edge AI applications, including transportation, medical technology, smart city infrastructures, gaming, robotics, and industrial automation.

供货情况

库存: