0448-0-15-15-48-27-10-0

Mill-Max
575-0448015154827100
0448-0-15-15-48-27-10-0

制造商:

说明:
管脚和插座连接器 Pin Receptacle w/ No Tail 0.71in Mt. Hol

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mill-Max
产品种类: 管脚和插座连接器
RoHS:  
Pin Receptacles
Beryllium Copper
20 A
0448
Bulk
商标: Mill-Max
产品类型: Pin & Socket Connectors
工厂包装数量: 5000
子类别: Pin & Socket Connectors
单位重量: 51 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

0448/0640 Pin Receptacles

Mill-Max 0448/0640 Pin Receptacles feature no-tail receptacles (0448) and press-fit receptacles for Plated Through Hole (PTH) (0640) that are fitted with a beryllium copper-contact clip. An early engagement contact point, dual entry capability, low contact resistance, and high current-carrying capacity characterize this contact clip. The 0448/0640 pin receptacles feature a 30% reduction in the required lead length than the usual receptacle offerings. This reduction is due to the hourglass design and extended contact area that eliminates the need for excess protrusion through its fingers for reliable electrical contact. Using shorter mating pins provides several advantages, such as compressed packaging, shorter electrical signal paths, and lower potential RF signal interference. The 0448/0640 pin receptacles' shells are precision turned from brass alloy, featuring tight tolerances and a high-quality finish. The contact clip of the receptacles press-fits into each receptacle shell, forming a gas-tight connection.

库存量: 5,880

库存:
5,880 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.119 ¥7.12
¥6.0229 ¥60.23
¥5.3901 ¥134.75
¥5.1189 ¥511.89
¥4.5765 ¥1,144.13
¥4.3618 ¥4,361.80
¥4.2375 ¥10,593.75
¥4.0341 ¥20,170.50
¥3.6612 ¥36,612.00