5140-0-00-15-00-00-03-0

Mill-Max
575-5140000150000030
5140-0-00-15-00-00-03-0

制造商:

说明:
端子 Press-Fit PCB Pin .066 Hole, .060 Tail

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mill-Max
产品种类: 端子
RoHS:  
Pins
Terminal Pin, Press-Fit
5140
Bulk
商标: Mill-Max
长度: 8.26 mm
材料: Brass Alloy
产品类型: Terminals
工厂包装数量: 2500
子类别: Terminals
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Plated Through-Hole Press-Fit Pins

Mill-Max Plated Through-Hole Press-Fit Pins are designed for applications in which mechanical strength and/or power delivery is essential such as power supplies, power converters, and any device subject to blind mating or rough handling. Each pin is suitable for solderless PCB termination. The Press-Fit Pins are manufactured with precision multi-faceted (polygon) features to suit a variety of hole sizes and assembly requirements. Square pin options leave a large gap between the flat side of the pin and hole, allowing for solder flow or venting gasses. Hexagonal pins provide interference with greater retention.

库存量: 2,386

库存:
2,386 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.1698 ¥6.17
¥5.198 ¥51.98
¥4.9042 ¥122.61
¥4.5426 ¥454.26
¥4.1132 ¥1,028.30
¥3.8081 ¥3,808.10
¥3.5143 ¥8,785.75
¥3.4804 ¥34,804.00