5459-0-00-15-00-00-03-0

Mill-Max
575-5459000150000030
5459-0-00-15-00-00-03-0

制造商:

说明:
端子 .375 Vented Pin for Plated Thru Holes

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mill-Max
产品种类: 端子
RoHS:  
Pins
Terminal Pin, Press-Fit
Brass
5459
Bulk
商标: Mill-Max
长度: 0.375 in
材料: Brass Alloy
产品类型: Terminals
工厂包装数量: 2500
子类别: Terminals
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Press-Fit PCB Pins for Plated Through Holes

Mill-Max Press-Fit PCB Pins for Plated-Through Holes are specifically designed to provide a secure connection while maintaining integrity and continuity. The pins incorporate square press-fit geometry and angled vent features making them suitable for solderless press-fit or press-fit and solder PCB termination. The four pins are double tail header pins featuring a square press-fit shank, a round tail, and a standoff body in between. The Mill-Max pins are used as the output terminals in applications with more demanding mechanical/electrical requirements such as power supplies, power converters, rectifiers, relays, and any device subject to blind mating or rough handling. The pins can also be used in board stacking applications, particularly those used in power environments.

库存量: 2,611

库存:
2,611 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.52 ¥4.52
¥3.8081 ¥38.08
¥3.4013 ¥85.03
¥3.2318 ¥323.18
¥2.8815 ¥720.38
¥2.7459 ¥2,745.90
¥2.5764 ¥6,441.00
¥2.4634 ¥12,317.00
¥2.3278 ¥23,278.00