853-87-026-10-001101

Preci-dip
437-8538702610001101
853-87-026-10-001101

制造商:

说明:
集管和线壳

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Preci-dip
产品种类: 集管和线壳
RoHS:  
REACH - SVHC:
Headers
Socket
26 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
853
Board-to-Board
- 55 C
+ 125 C
商标: Preci-dip
产品类型: Headers & Wire Housings
工厂包装数量: 125
子类别: Headers & Wire Housings
单位重量: 653.165 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

85x Straight Solder Tail PCB Connectors

Preci-Dip 85x Straight Solder Tail PCB Connectors are precise single-, double-, and triple-row vertical machined solder tail sockets on 1.27mm pin spacing. These PCB connectors feature a black glass-filled polyester insulator, 0.5N insertion force, 0.2N withdrawal force, 1A rated current, and 500VRMS minimum dielectric strength. The high-temperature insulators are suitable for reflow soldering process. The 85x PCB connectors accept mating pin diameters between 0.38mm to 0.5mm. Preci-Dip 85x Straight Solder Tail PCB Connectors operate at -55°C to +125°C temperature range and are ideal for tight-packaging applications.

库存量: 35

库存:
35 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥60.9635 ¥60.96
¥55.1666 ¥551.67
¥52.1156 ¥1,302.89
¥50.8726 ¥2,543.63
¥48.3075 ¥4,830.75
¥43.2564 ¥10,814.10
¥40.6913 ¥20,345.65
¥35.5724 ¥35,572.40
¥33.8322 ¥84,580.50