B82722X1

TDK
871-B82722X1
B82722X1

制造商:

说明:
电感器套件及配件 Design Kit Ring Core Chokes Series B82722

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TDK
产品种类: 电感器套件及配件
RoHS:  
Power Inductor Kits
SMD/SMT
1.2 mH to 47 mH
B82722X
商标: TDK
封装: Bulk
产品类型: Inductor Kits & Accessories
屏蔽: Unshielded
工厂包装数量: 1
子类别: Inductors, Chokes & Coils
类型: Ring Core Choke Kit
零件号别名: B82722X 1
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Design Kits

TDK Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. TDK Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

库存量: 4

库存:
4 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥756.5237 ¥756.52
¥657.4227 ¥6,574.23
¥624.3363 ¥15,608.41