AFB1212VHE-T50F

Delta Electronics
108-AFB1212VHE-T50F
AFB1212VHE-T50F

制造商:

说明:
直流风扇 Fan, 120x38mm, 12VDC, 129.6CFM, 7.2W, 48dBA, Ball, 3x Lead Wires, Tach, IP55

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 直流风扇
RoHS:  
Axial
120 mm
38 mm
120 mm
12 VDC
148 CFM (4.2 m3/min)
4000 RPM
Ball
51 dBA
IP55
8.16 W
Tachometer
Plastic
Wire Leads - 3
AFB
商标: Delta Electronics
电流类型: DC
封装: Bulk
压力类型: 15.29 mmAq
产品类型: DC Fans
工厂包装数量: 36
子类别: Fans, Blowers & Accessories
单位重量: 255.492 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ingress Protection Rated Fans

Delta Electronics Ingress Protection Fans feature built-in resistance to environmental conditions such as dust, water and foreign objects that can disable and damage fans and thermal cooling equipment. Delta Electronics Ingress Protection (IP) fans provide IP55 and higher protection as an industry standard, offering protection against the intrusion of solid objects such as hands and fingers, as well as dust or dirt exposure, accidental contact, and water in the form of salt fog, moisture or precipitation.

库存量: 22

库存:
22 可立即发货
生产周期:
40 周 大于所示数量的预计工厂生产时间。
数量大于22的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥224.5762 ¥224.58
¥180.574 ¥1,805.74
¥158.313 ¥3,957.83
¥147.1486 ¥5,297.35
¥141.8602 ¥15,320.90