LZ4-00CW08-0065

ams OSRAM
897-LZ400CW080065
LZ4-00CW08-0065

制造商:

说明:
白色 LED LED ENGIN WHITE 5500K-6500K

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ams OSRAM
产品种类: 白色 LED
RoHS:  
White LEDs
Cool White
5500 K
435 cd
800 lm
90 deg
700 mA
13.75 V
9.6 W
7 mm
7 mm
3.7 mm
- 40 C
+ 150 C
LZ4-00CW08
Reel
Cut Tape
商标: ams OSRAM
产品类型: White LEDs
工厂包装数量: 250
子类别: LEDs
商标名: LuxiGen
类型: High Power LEDs
零件号别名: Q65113A2138
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cool White LED Emitters

ams OSRAM Cool White LED Emitters provide power in an extremely small package. These LED emitters have ultra-small footprints and provide exceptional luminous flux density. These ams OSRAM cool white LED emitters feature brighter binning and lower voltage, allowing greater efficiency for designs.

LZ4 LEDs

ams OSRAM LZ4 LEDs provide high efficiencies in small packages for industry-leading flux densities (lm/mm2). These LEDs feature a range of color offerings, including red, far-red, green, blue, amber, and white. Typical applications include optical, thermal, entertainment, outdoor and industrial lighting, and electronic driver solutions.

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多

库存量: 219

库存:
219 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥125.4752 ¥125.48
¥97.9371 ¥979.37
¥77.9135 ¥7,791.35
整卷卷轴(请按250的倍数订购)
¥77.9135 ¥19,478.38
¥73.45 ¥36,725.00