PE910088

Pasternack
28-PE910088
PE910088

制造商:

说明:
射频适配器 - 系列之间 Coaxial Adapter, TNC Female / SMA Male, Commercial Grade

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pasternack
产品种类: 射频适配器 - 系列之间
RoHS:  
SMA
Plug (Male)
Normal
TNC
Jack (Female)
Normal
3 GHz
50 Ohms
Standard
Standard
Male to Female
Brass
Gold
商标: Pasternack
连接器类型: SMA, TNC
触点材料: Brass
频率范围: 0 Hz to 3 GHz
最小频率: 0 Hz
方向: Straight
产品类型: RF Adapters - Between Series
工厂包装数量: 1
子类别: RF Adapters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TNC Female Coaxial Adapters

Pasternack TNC Female Coaxial Adapters are commercial‑grade RF coaxial adapters designed to provide reliable, high‑performance connections between different RF connectors. These RF connectors support a 50Ω impedance and feature precisely machined brass bodies with nickel plating and gold‑plated center contacts. The TNC female coaxial adapters also ensure durability, low loss, and stable electrical performance across the frequency ranges. These coaxial adapters feature a straight-in-line geometry, making them suitable for tight‑space installations. The TNC female coaxial adapters are ideal for general-purpose testing.

库存量: 26

库存:
26 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥188.1789 ¥188.18
¥159.9741 ¥1,599.74
¥149.9623 ¥3,749.06
¥142.7642 ¥7,138.21
¥135.9842 ¥13,598.42
¥127.464 ¥31,866.00
¥121.4298 ¥60,714.90