T3DSOH1102-ISO

Teledyne LeCroy
940-T3DSOH1102-ISO
T3DSOH1102-ISO

制造商:

说明:
手持示波器 100 MHz, 1 GS/s Single Channel, 2 CH, 12 Mpts/Ch, HH DSO with Isolated Channels, 5.6" Color Display

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Teledyne LeCroy
产品种类: 手持示波器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
100 MHz
500 MSa/s
5.6 in TFT LCD
Handheld Oscilloscope
商标: Teledyne LeCroy
电缆类型: USB
高度: 68 mm
接口类型: USB
长度: 276 mm
通道数量: 2 Channel
产品类型: Oscilloscopes
工厂包装数量: 1
子类别: Test Equipment
宽度: 168 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030201000
ECCN:
3A992
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

T3DSOH1x Handheld Oscilloscopes

Teledyne LeCroy T3DSOH1x Handheld Oscilloscopes feature a large, bright 5.6-inch TFT LCD display with 640 X 480 resolution at 100MHz and 200MHz bandwidth. These oscilloscopes support 256-level intensity grading, color temperature display modes, and SCPI remote control commands. The T3DSOH1x handheld oscilloscopes offer up to 12Mpts of acquisition memory and a vertical range of 2mV/div to 100V/div. These oscilloscopes consist of CAT III 600V/CAT II 1000V-rated isolated inputs. The oscilloscopes capture waveform rates up to 100,000wfm/s. These oscilloscopes consist of 38 automatic measurement parameters, intelligent trigger, serial bus trigger, video trigger/HDTV, and decoding for IIC, SPI, UART, CAN, and LIN protocols. The T3DSOH1x oscilloscopes are used for field testing, automotive, R&D, and industrial maintenance.

供货情况

库存: