TAV1 Transistors

Mini-Circuits TAV1-331NM+ and TAV1-541NM+ Transistors are designed with highly repeatable D-pHEMT and E-pHEMT technology in a small 1.4mm x 1.2mm package. The transistors feature a low noise figure, a high gain, and a high output IP3, which makes them ideal for sensitive receivers in communications systems. Mini-Circuits TAV1-331NM+ and TAV1-541NM+ Transistors provide a non-ferrous package leadframe that is non-magnetic for use in MRI and other magnetic-sensitive applications. The transistors are also utilized in 5G MIMO radio systems, Wi-Fi® 6, tactical radio, and orthogonal frequency-division multiplexing (OFDM) applications.

结果: 2
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 晶体管极性 技术 Id-连续漏极电流 Vds-漏源极击穿电压 工作频率 增益 输出功率 最小工作温度 最大工作温度 安装风格 封装 / 箱体 封装
Mini-Circuits 射频金属氧化物半导体场效应(RF MOSFET)晶体管 SMT Low Noise Amplifier, 45 MHz - 6 GHz 397库存量
最低: 1
倍数: 1
: 500

N-Channel GaAs 60 mA 4 V 45 MHz to 6 GHz 8.9 dB 20.3 dBm - 40 C + 85 C SMD/SMT 1.4 mm x 1.2 mm Reel, Cut Tape, MouseReel
Mini-Circuits 射频金属氧化物半导体场效应(RF MOSFET)晶体管 SMT Low Noise Amplifier, 10 MHz - 4 GHz 390库存量
最低: 1
倍数: 1
: 500

N-Channel GaAs 60 mA 4 V 10 MHz to 4 GHz 12.3 dB 21.5 dBm - 40 C + 85 C SMD/SMT 1.42 mm x 1.2 mm x 0.85 mm Reel, Cut Tape, MouseReel