筛选条件

库存状态选项

已应用筛选条件

选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Fluke 绝缘测试器/兆欧计 2500V INSULATION TESTER
Fluke 热像仪 热像仪 Fluke iSee Mobile Thermal Camera for Android is suitable for various applications due to its wide temperature range, up to 550C (1022F) with a 256 x 192 pixel thermal resolution and smooth video recording at a 25 Hz frame rate
Fluke 热像仪 热像仪 Fluke iSee Mobile Thermal Camera for iOS is suitable for various applications due to its wide temperature range, up to 550C (1022F) with a 256 x 192 pixel thermal resolution and smooth video recording at a 25 Hz frame rate
Fluke 1586A/1DS 120
Fluke 环境检测设备 SUPER-DAQ, 1 DAQ-STAQ MODULE, 120 V
Fluke 3150-4
Fluke 测试配件 - 其他 INSERT, C ALUMINA W/ 6 .25IN HOLES (9150)
Fluke 451B-RYR
Fluke 环境检测设备 ION CHAMB SURVEY MTR W/BETA SLIDE,STD CHAMB
Fluke 451P-RYR
Fluke 环境检测设备 PRESSURIZED UR ION CHAMBER
Fluke 5609-12-P
Fluke 测试探头 PROBE, SECON. PRT, 100 OHM (1/4 X 12 INCH)
Fluke 5610-9-D
Fluke 测试探头 PROBE, THERMISTOR 1/8IN X 9IN STAINLESS
Fluke 9103-C-156
Fluke 校验设备 DRY-WELL, FIELD W/ 3103-4, 110V 50/60HZ
Fluke 9140-B-156
Fluke 校验设备 DRY-WELL, FIELD W/3140-3, 110V 50/60HZ
Fluke Networks DSX-LAB002/BIDI
Fluke Networks 测试接头 DSX LAB ADAPTER - BIDI
Fluke FLUKE-717300G
Fluke 校验设备
Fluke FLUKE-750PD3
Fluke 校验设备 PRESSURE MODULE, -5 TO 5 (-350 TO 350 MBAR), (-35 TO 35 KPA)
Fluke FLUKE-750PD5
Fluke 校验设备 PRESSURE MODULE, -15 TO 30 (-1 TO 2 BAR), (-100 TO 200 KPA)
Fluke FLUKE-MDA-550/FPC
Fluke 功率分析仪 WITH FLUKE-MDA-550-III MOTOR DRIVE ANALYZER 4CH CLR PRO WITH 1 YR PREMIUM CARE STD
Fluke 测试配件 - 其他
Fluke 钳型万用表及配件 600A AC/DC CLAMP METER WITH SLIM BODY AND THIN JAW ARM
Fluke 钳型万用表及配件 60A TRMS WIRELESS AC/DC CURRENT CLAMP
Fluke 数字万用表 ELECTRICAL TRMS MULTIMETER
Fluke 数字万用表 HVAC TRUE RMS MULTIMETER
Fluke 绝缘测试器/兆欧计 INSULATION TESTER
Fluke 数字万用表 TRMS MULTIMETER
Fluke 数字万用表 TRMS MULTIMETER W/BACKLIGHT & TEMP (ENG, SP, FR, POR)
Fluke 数字万用表 RUGGED IP67 INDUST TRMS MULTIMETER