"Coupler"所有结果 (67)

选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Marki Microwave 信号调节 The CE13-0220T is a next generation broadband 2GHz to 20GHz, 13dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE13-0240 is a next generation broadband 2GHz to 40GHz, 13dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE10-0R620T is a next generation broadband 600MHz to 20GHz, 10dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE16-0240 is a next generation broadband 2GHz to 40GHz, 16dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE20-0220T is a next generation broadband 2GHz to 20GHz, 20dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility,

Marki Microwave 信号调节 The CE20-0240 is a next generation broadband 2GHz to 40GHz, 20dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The CE16-0240 is a next generation broadband 2GHz to 40GHz, 16dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 The MC10-25110M2 is a mmWave 25-110 GHz, 10dB directional coupler in our connectorized miniature M2-package enabling operation up to 110 GHz. The coupler features excellent directivity, return loss and coupling accuracy.

Marki Microwave 信号调节 The CE20-0R620T is a next generation broadband 600 MHz to 20GHz, 20dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility.

Marki Microwave 信号调节 This coupler features a unique air-line construction that simultaneously enables extremely low loss, minimal return loss, and outstanding directivity throughout the entire frequency range to 40 GHz.

Marki Microwave 信号调节 2 to 26 GHz, multi-purpose broadband 3 dB quadrature hybrid. The multisection tri-plate stripline design exhibits excellent amplitude balance with broadband quadrature phasing (90) between the output ports.

Marki Microwave 信号调节 A high power, broadband bidirectional coupler capable of operation to 18 GHz. The multisection stripline design exhibits excellent coupling flatness and VSWR at all ports. This coupler is available with SMA and APC-7 connector option.

Marki Microwave 信号调节 The CBR16-0012 offers the broadest bandwidth of any standalone bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss.

Marki Microwave 信号调节 A high power, broadband bidirectional coupler capable of operation to 6 GHz. The multisection stripline design exhibits excellent coupling flatness and VSWR at all ports. This coupler is available with SMA and APC-7 connector option.

Marki Microwave 信号调节 The QH-0550 is a 5-50 GHz, multi-purpose broadband 3dB quadrature hybrid. The multisection tri-plate stripline design exhibits excellent amplitude balance with broadband quadrature phasing (90o) between the output ports.

Marki Microwave 信号调节 The QH-0867 is a 8-67 GHz, multi-purpose broadband 3dB quadrature hybrid. The multisection tri-plate stripline design exhibits excellent amplitude balance with broadband quadrature phasing (90o) between the output ports.

Marki Microwave 信号调节 This coupler features a unique air-line construction that simultaneously enables extremely low loss, minimal return loss, and outstanding directivity throughout the entire frequency range to 26.5 GHz.

Marki Microwave 信号调节 The PBR-0012 is a 300 kHz to 12 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 35 dB typical isolation across the operational bandwidth.

Marki Microwave 信号调节 The QH-0R714 is a 0.7-14.5 GHz, multi-purpose broadband 3dB quadrature hybrid. The multisection tri-plate stripline design exhibits excellent amplitude balance with broadband quadrature phasing (90o) between the output ports..

Marki Microwave 信号调节 The QH-0R518 is a 0.5-18 GHz, multi-purpose broadband 3dB quadrature hybrid. The multisection tri-plate stripline design exhibits excellent amplitude balance with broadband quadrature phasing (90o) between the output ports.

Marki Microwave 信号调节 The C10-0450 is a broadband 4-50 GHz, 10 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR to 50 GHz.

Marki Microwave 信号调节 The C20-0R518 is a broadband 0.5-18 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Marki Microwave 信号调节 The C16-0667 is a broadband 6-67 GHz, 16 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Marki Microwave 信号调节 The MQS-0218 is a MMIC 2GHz - 18GHz 90 splitter/combiner. Wire bondable 50 ohm terminations are available on-chip. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions.

Marki Microwave 信号调节 The C10-0226 is a broadband 2-26.5 GHz, 10 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.