"Coupler"所有结果 (67)

选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Marki Microwave 信号调节 The C20-0226 is a broadband 2-26.5 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Marki Microwave 信号调节 The C10-0116 is a broadband 1-16 GHz, 10 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Marki Microwave 信号调节 A broadband 1.7-18 GHz, 16 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports. Conductively coated package is highly effective in minimizing EMI/RFI.

Marki Microwave 信号调节 The C20-0240 is a broadband 2-40 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Marki Microwave 信号调节 MQS-0418 is a MMIC 4GHz - 18GHz 90 splitter/combiner. Wire bondable 50 ohm terminations are available on-chip. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions.

Marki Microwave 信号调节 The C09-0R418 is a broadband 0.45-18 GHz, 9 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Marki Microwave 信号调节 The C20-0116 is a broadband 1-16 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Marki Microwave 信号调节 The MQS-0209 is a MMIC 2GHz - 9GHz 90 splitter/combiner. Wire bondable 50 ohm terminations are available on-chip. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions.

Marki Microwave 信号调节 The C20-0R612 is a broadband 0.6-12 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Marki Microwave 信号调节 The C10-0667 is a broadband 6-67 GHz, 10 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Marki Microwave 信号调节 The C13-0150 is an ultra broadband 1-50 GHz, 13 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Marki Microwave 信号调节 The C13-0126 is a broadband 1-26.5 GHz, 13 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Marki Microwave 信号调节 The C20-0667 is a broadband 6-67 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Marki Microwave 信号调节 The C09-0R412 is a broadband 0.45-12 GHz, 9 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Marki Microwave 信号调节 A broadband 1.7-26.5 GHz, 16 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports. Conductively coated package is highly effective in minimizing EMI/RFI.

Marki Microwave 信号调节 The C09-0R426 is a broadband 0.45-26.5 GHz, 9 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.

Marki Microwave 信号调节 The C09-0R430 is a broadband 0.45-30 GHz, 9 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.