Bidirectional SMD/SMT ESD保护二极管/TVS二极管

结果: 19,990
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 产品 系列 资格 封装
Vishay Semiconductors ESD保护二极管/TVS二极管 Low Cap Sgle ESD 30kV Range 26.5V 14,800库存量
15,000预期 2026/9/3
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOD-323-2 6 A 200 W 18 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD保护二极管/TVS二极管 ESD Prot SOD-323 14,276库存量
15,000预期 2026/8/27
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 16 V SMD/SMT 29 V 18.6 V SOD-323-2 6 A 200 W 24 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape
Diodes Incorporated D8V0L1B2LP3-7
Diodes Incorporated ESD保护二极管/TVS二极管 Transient Voltage Suppressor PP 26,207库存量
最低: 1
倍数: 1
: 10,000

Bidirectional 1 Channel 8 V SMD/SMT 18.8 V 8.5 V X3-DFN0603-2 4 A 66 W 8.5 pF 25 kV 30 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Infineon Technologies ESD134B1W0201E6327XTSA1
Infineon Technologies ESD保护二极管/TVS二极管 TVS DIODES 41,469库存量
最低: 1
倍数: 1
: 15,000

Bidirectional 1 Channel 2.1 V SMD/SMT 7.7 V 9.5 V 7.5 A 56 W 0.35 pF 23 kV 28 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD保护二极管/TVS二极管 TVS 60V 5% 3000W bi 400库存量
最低: 1
倍数: 1
: 400

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 31 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape

Bourns ESD保护二极管/TVS二极管 100V 400W BiDir 9,980库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMA (DO-214AC) 3 A 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD保护二极管/TVS二极管 40V 800W Bidir TransZorb 5% Tol 7,456库存量
最低: 1
倍数: 1
: 750

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Taiwan Semiconductor ESD保护二极管/TVS二极管 400W, 38.7V, 5%, Bidirectional, TVS 88,884库存量
最低: 1
倍数: 1
: 7,500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 Prot Device, TVS 5000W,24.4V 2,902库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 205 A 5 kW - 55 C + 175 C TVS Diodes 5.0SMLJ15CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 5001 Watts TVS DO-214AB 2,413库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 103 A 5 kW - 55 C + 175 C TVS Diodes 5.0SMLJ30CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 Prot Device, TVS 5000W,53.3V 2,767库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93.9 A 5 kW - 55 C + 175 C TVS Diodes 5.0SMLJ33CA Reel, Cut Tape, MouseReel
Diodes Incorporated D2V5H1BS2LP-7B
Diodes Incorporated ESD保护二极管/TVS二极管 Surge Protection PP X1-DFN1006-2 T&R 10K 20,012库存量
最低: 1
倍数: 1
最大: 1,880
: 10,000

Bidirectional 1 Channel 2.5 V SMD/SMT 7 V 2.6 V X1-DFN1006-2 85 A 595 W 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Eaton Electronics ESD保护二极管/TVS二极管 TVS 0201 EIA, 5 Vdc 23,768库存量
最低: 1
倍数: 1
: 15,000

Bidirectional 1 Channel 3 V SMD/SMT 6.3 V 4.7 V 0201 (0603 metric) 8 A 50 W 5 pF 25 kV 25 kV - 55 C + 85 C ESD Suppressors TVSL02 Reel, Cut Tape, MouseReel


Eaton Electronics ESD保护二极管/TVS二极管 P6SMB - CA 5.8V 19,232库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V 58.1 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Eaton Electronics ESD保护二极管/TVS二极管 TVS SMBJ 48V BI 46,853库存量
9,000预期 2026/12/7
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD保护二极管/TVS二极管 1.5KW,30V 5%,BIDIR,SMC TVS 3,252库存量
最低: 1
倍数: 1
: 850

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 31 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 53.3V 3000W 56.2A 5,008库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW - 55 C + 175 C TVS Diodes SMLJ33CA Reel, Cut Tape, MouseReel
Microchip Technology ESD保护二极管/TVS二极管 TVS 600W, Stand-off voltage = 75V, +/- 5%, Bi-dir 2,844库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMB (DO-214AA) 4.9 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape
Eaton Electronics ESD保护二极管/TVS二极管 TVS, SMDJ series, 48V Oper., Bi-dir 5,451库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 P4SMA - CA 128V 8,989库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMA (DO-214AC) 2 A 400 W - 55 C + 150 C TVS Diodes P4SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD保护二极管/TVS二极管 1500W, 151.5V, 5%, Bidirectional, TVS 8,304库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 7.5 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 45volts 3kW 5% Bi-Dir. AEC-Q101 1,271库存量
最低: 1
倍数: 1
: 1,500

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 41.2 A 3 kW - 55 C + 150 C ESD Suppressors SMLJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 Prot Device, TVS 5000W,58.1V 2,152库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 86.1 A 5 kW - 55 C + 175 C TVS Diodes 5.0SMLJ36CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 5KW TVS SMC 2,734库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMC (DO-214AB) 36.5 A 5 kW - 55 C + 175 C TVS Diodes 5.0SMLJ85CA Reel, Cut Tape, MouseReel
Eaton Electronics ESD保护二极管/TVS二极管 TVS, SMAJ series, 440V Oper., Bi-dir 19,887库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel