Bidirectional SMD/SMT ESD保护二极管/TVS二极管

结果: 19,989
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 产品 系列 资格 封装
Comchip Technology ESD保护二极管/TVS二极管 200W, VRWM=16V 5,977库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SOD-123-2 7.69 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 TVS, BI-DIRECTIONAL 400W 40V 5% 2,120库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 6.2 A 400 W - 55 C + 150 C TVS Diodes TV04A G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 12.1V 1500W 125.6A 657库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 7.02 V SMD/SMT 12.1 V 7.79 V SMC (DO-214AB) 125.6 A 1.5 kW - 55 C + 175 C TVS Diodes SMCJ1.5KE8.2CA Reel, Cut Tape, MouseReel
Central Semiconductor ESD保护二极管/TVS二极管 616 Watt Bi TVS 100A 9.0Vrwm 11.5V 1,186库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 13.6 V SMD/SMT SMB (DO-214AA) 67 A 1.5 kW - 65 C + 175 C TVS Diodes Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 200W 20V BIDIRECTION AEC-Q101 4,991库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SOD-123 6.17 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel

Comchip Technology ESD保护二极管/TVS二极管 17VWM 36VC BI-DIRECTIONAL 2,764库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 17 V SMD/SMT 46 V 20 V SOD-923-2 3 A 138 W 23 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 DIODE ESD 12VWM 17VC 0201/DFN0603 9,900库存量
最低: 1
倍数: 1
: 10,000

Bidirectional 1 Channel 12 V SMD/SMT 17 V 12.4 V DFN-0603-2 8 A 160 W 15 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 TVS 200W 33V 2,417库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123-2 3.75 A 200 W - 55 C + 150 C TVS Diodes TV02W HF Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 TVS, BI-DIRECTIONAL 400W 16V 5% 4,347库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMA (DO-214AC) 15.38 A 400 W - 55 C + 150 C TVS Diodes TV04A G Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 SMA TVS 400W 30V 5% BI-DIRECTIONAL 2,989库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.26 A 400 W - 55 C + 150 C TVS Diodes TV04A HF Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 TVS, BI-DIRECTIONAL 400W 48V 5% 4,141库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.17 A 400 W - 55 C + 150 C TVS Diodes TV04A G Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 DIODE TVS 600W 33V BI-DIRECTIONAL SMA 31库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 11.3 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 400W TRANSIENT VOLTAGE SUPPRESSOR 4,376库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMA (DO-214AC) 24.6 A 400 W - 55 C + 175 C TVS Diodes SMAJP4KE12CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 45V 600 Watts 2,312库存量
最低: 1
倍数: 1
: 3,000
Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMB (DO-214AA) 8.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ45CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 1500W Transient Voltage Suppressor 2,526库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMC (DO-214AB) 4.6 A 1.5 kW - 55 C + 175 C TVS Diodes SMCJ1.5KE220CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 1500W Transient Voltage Suppressor 2,554库存量
最低: 1
倍数: 1
: 3,000
Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMC (DO-214AB) 3.7 A 1.5 kW - 55 C + 175 C TVS Diodes SMCJ1.5KE300CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 77V 1500W 19.7A 50库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V SMC (DO-214AB) 19.7 A 1.5 kW - 55 C + 175 C TVS Diodes SMCJ1.5KE56CA Reel, Cut Tape, MouseReel
Central Semiconductor ESD保护二极管/TVS二极管 . . 864库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape
Diotec Semiconductor ESD保护二极管/TVS二极管 TVS, Melf, 150C, 400W, Unidir 4,950库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 8.9 V SMD/SMT 16.2 V 9.9 V GL41 (DO-213AB) 26 A 400 W - 50 C + 150 C TVS Diodes TGLxx Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 400W 19V BIDIRECTION AEC-Q101 3,055库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 19 V SMD/SMT 30.8 V 21.1 V SMA (DO-214AC) 13 A 400 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 DIODE TVS 7V 600W SMB BI-DIR 2,454库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 TVS 200W 120V 560库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SOD-123-2 1.04 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 TVS 200W 24V BI-DIRECTIONAL 2,003库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123-2 5.14 A 200 W - 55 C + 150 C TVS Diodes TV02W HF Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 TVS 200W 58V 2,545库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SOD-123-2 2.14 A 200 W - 55 C + 150 C TVS Diodes TV02W HF Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 SMB TVS 600W 170V 5% BI-DIRECTIONAL 2,427库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMB (DO-214AA) 2.18 A 600 W - 55 C + 150 C TVS Diodes TV06B G Reel, Cut Tape, MouseReel