Bidirectional SMD/SMT ESD保护二极管/TVS二极管

结果: 19,992
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 产品 系列 资格 封装
Comchip Technology ESD保护二极管/TVS二极管 TVS, BI-DIRECTIONAL 400W 5V 5% 4,990库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.48 A 400 W - 55 C + 150 C TVS Diodes TV04A G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 6V 600 Watts 2,052库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMB (DO-214AA) 58.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ6.0CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 22.5V 600W 27.1A 664库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMB (DO-214AA) 27.1 A 600 W - 65 C + 150 C TVS Diodes SMBJP6KE16CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 TVS 1500W 68V BIDIRECT SMC 17库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V SMC (DO-214AB) 16.5 A 1.5 kW - 55 C + 175 C TVS Diodes SMCJ1.5KE68CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 TVS,SOD-123FL 1,389库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-123FL-2 6.85 A 200 W 30 kV 30 kV - 55 C + 175 C ESD Suppressors Reel, Cut Tape
Central Semiconductor ESD保护二极管/TVS二极管 . . 864库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape
Diotec Semiconductor ESD保护二极管/TVS二极管 TVS, Melf, 150C, 400W, Unidir 4,950库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 8.9 V SMD/SMT 16.2 V 9.9 V GL41 (DO-213AB) 26 A 400 W - 50 C + 150 C TVS Diodes TGLxx Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 400W 19V BIDIRECTION AEC-Q101 3,055库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 19 V SMD/SMT 30.8 V 21.1 V SMA (DO-214AC) 13 A 400 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 DIODE TVS 7V 600W SMB BI-DIR 2,454库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 TVS 200W 120V 560库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SOD-123-2 1.04 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 TVS 200W 24V BI-DIRECTIONAL 2,003库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123-2 5.14 A 200 W - 55 C + 150 C TVS Diodes TV02W HF Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 TVS 200W 58V 2,545库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SOD-123-2 2.14 A 200 W - 55 C + 150 C TVS Diodes TV02W HF Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 SMB TVS 600W 170V 5% BI-DIRECTIONAL 2,427库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMB (DO-214AA) 2.18 A 600 W - 55 C + 150 C TVS Diodes TV06B G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 ESD Protection Device 8,302库存量
最低: 1
倍数: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 11 V 4.3 V DFN-1006-2 (SOD-882-2) 1 A 3.1 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors ESDLC3V3LB Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 78V 400 Watts 39库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMA (DO-214AC) 3.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ78CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 26V 600 Watts 3,145库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ26CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 54V 1500 Watts 1,649库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 17.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ54CA Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 16V 400W SMA BI-DIR 5,000库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMA (DO-214AC) 15.4 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 200W 11V BIDIRECTION AEC-Q101 2,956库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SOD-123 10.99 A 200 W - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 VL:24V,IF:1mA, Bidir 2,224库存量
最低: 1
倍数: 1
: 4,000

Bidirectional 1 Channel 24 V SMD/SMT 47 V 25 V SOD-323-2 1 A 47 W 10 pF 8 kV 16 kV - 40 C + 125 C ESD Suppressors CPDF Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 5CH 5V ESD Array 2,211库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 5 Channel 5 V SMD/SMT 10 V 6.1 V SOT-363-6 8 A 80 W 60 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors CPDV6-5V0U Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 TVS 200W 7.5V 1,598库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SOD-123-2 15.5 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 48V 1500 Watts 207库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ48CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 5V 1500 Watts 1,671库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ5.0CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD保护二极管/TVS二极管 3000W TRANSIENT VOLTAGE SUPPRESSOR 595库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 41.2 A 3 kW - 55 C + 175 C TVS Diodes SMLJ45CA Reel, Cut Tape, MouseReel