结果: 108
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Seeed Studio Seeed Studio配件 1 Pin Female-Male Jumper Wire 125mm (50pcs pack)

SparkFun SparkFun 配件 This is a SparkFun exclusive! These are 12" long jumper wires terminated as male to female. Use these to jumper from any male or female header on any board. Multiple jumpers can be connected next to one another on a 0.1" header. Comes in five packs o

SparkFun SparkFun 配件 This is a simple two wire cable. Great for jumping from board to board or just about anything else. There is a 2-pin JST RE connector on both ends. These are simple jumper wires used on standard 0.1" breakaway headers.Dimensions: 4" lengthDocuments:D
Seeed Studio Seeed Studio配件 2 pin dual-female jumper wire - 300mm (10 PCS pack)

SparkFun SparkFun 配件 This is a simple two wire cable. Great for jumping from board to board. 2-pin JST connector on one end bare cable on the opposite end.Dimensions: 100mm lengthDocuments:JST connector

SparkFun SparkFun 配件 This is a simple six wire cable. Great for jumping from board to board or just about anything else. There is a 6-pin Molex connector with 0.1" spacing on one end bare cable on the opposite end. It also comes with the mating connector for the Molex.D

SparkFun SparkFun 配件 This is a simple two wire cable. It has bare wires on both ends with a Molex A and B connector in the middle. With thicker 18 AWG wire it's better for higher current applications.Dimensions: 6" lengthDocuments:Datasheet
SparkFun SparkFun 配件 Jumper wires are awesome. Just a little bit of stranded core wire with a nice solid pin connector on either end. They have the flexibility of stranded wire but will fit directly into breadboards and female pin headers. These are 6 inch long 26 AWG j