SSM3K56FS,LF

Toshiba
757-SSM3K56FSLF
SSM3K56FS,LF

制造商:

说明:
MOSFET N-Ch U-MOSVI FET ID 0.8A 20VDSS 55pF

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: MOSFET
RoHS:  
Si
SMD/SMT
SOT-416-3
N-Channel
1 Channel
20 V
800 mA
235 mOhms
8 V
400 mV
1 nC
- 55 C
+ 150 C
500 mW
Enhancement
U-MOSVII-H
Reel
Cut Tape
MouseReel
商标: Toshiba
配置: Single
产品类型: MOSFETs
系列: SSM3K56
工厂包装数量: 3000
子类别: Transistors
晶体管类型: 1 N-Channel
典型关闭延迟时间: 8.5 ns
典型接通延迟时间: 5.5 ns
单位重量: 2.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
日本
发货时,国家/地区可能会发生变化。

U-MOSVI Small Signal MOSFETs

Toshiba U-MOSVI Small Signal MOSFETs offer a variety of gate drive voltages required for many different types of mobile devices. They are available in single, dual, N-channel, P-channel and various voltage versions, providing a wide variety of options for designers. Each MOSFET addresses the need to support high-current charging with low voltage and low RDS(on) requirements. The compact packages and and low voltage operation make Toshiba U-MOSVI Small Signal MOSFETs an ideal solution for high-density packaging requirements in smart phones and game consoles.

U-MOSVII-H MOSFETs

Toshiba U-MOSVII-H MOSFETs are logic-level gate drive and low-voltage gate drive devices offered in both single-channel and dual-channel variants. These devices have a drain-source voltage range of 12V to 60V and a continuous drain current range from 0.15m to 9.0A. Toshiba U-MOSVII-H MOSFETs are offered in a wide range of compact, surface-mounted package types, making them ideal for high-density applications.

库存量: 54,459

库存:
54,459 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.2205 ¥3.22
¥1.4238 ¥14.24
¥1.243 ¥124.30
¥0.9266 ¥463.30
整卷卷轴(请按3000的倍数订购)
¥0.678 ¥2,034.00
¥0.65314 ¥3,918.84
¥0.57856 ¥5,207.04
¥0.51302 ¥12,312.48
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩