160 pF 压敏电阻

结果: 144
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 最大浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 RADIAL VARISTOR 14MM ROHS/LEAD FREE
UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 900 V to 1.1 kV 1.65 kV 17 mm 6 kA 200 J 160 pF - 55 C + 85 C Ammo Pack
Littelfuse 压敏电阻 RADIAL VARISTOR 14MM ROHS/LEAD FREE
AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 6.5 kA 235 J 160 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse 压敏电阻 625V 6500A 160pF 14mm Radial
HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 14 mm 6.5 kA 235 J 160 pF - 55 C + 125 C Reel
Littelfuse 压敏电阻 625V 6500A 160pF 14mm Radial
HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 14 mm 6.5 kA 235 J 160 pF - 55 C + 125 C Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR 14MM ROHS/LEAD FREE
HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 17 mm 6.5 kA 235 J 160 pF - 55 C + 125 C Reel
Littelfuse 压敏电阻 RADIAL VARISTOR 14MM ROHS/LEAD FREE
AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 6.5 kA 235 J 160 pF - 40 C + 125 C AEC-Q200 Bulk

TDK 压敏电阻 350VAC 10% 10mm 125 DegC AdvanceD
Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 10 mm 3.5 kA 67 J 160 pF - 40 C + 125 C Bulk
Littelfuse V07X250EL1T
Littelfuse 压敏电阻 RADIAL VARISTOR 7MM ROHS/LEAD FREE
Disc Varistors Through Hole Radial 250 VAC 320 VDC 390 VDC 650 V 2.5 kA 38 J 160 pF - 40 C + 125 C Reel
Littelfuse V10E385PL3A
Littelfuse 压敏电阻 RADIAL VARISTOR 10MM ROHS/LEAD FREE
Disc Varistors Through Hole Radial 385 VAC 505 VDC 682 VDC 1.025 kV 10 mm 3.5 kA 75 J 160 pF - 40 C + 85 C Bulk
Littelfuse V10P385AUTO5T
Littelfuse 压敏电阻 RADIAL VARISTOR 10MM ROHS/LEAD FREE
Disc Varistors Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 85 J 160 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH07K250BSE
Vishay / BC Components 压敏电阻 VDRHS07D1750A250VSTLDSBULKe3
VDRH MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.75 kA 35 J 160 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K250TSE
Vishay / BC Components 压敏电阻 VDRHS07D1750A250VSTLDSTAPEe3
VDR MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.75 kA 35 J 160 pF - 40 C + 125 C Reel, Cut Tape
Vishay VDRUS07M250BKE
Vishay 压敏电阻 VDRUS07D1800A250VKNLDSBULKe3
VDR MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.8 kA 40 J 160 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 42 VDC 160PF
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 30 VAC 42 VDC 56 V 99 V 35 A 100 mJ 160 pF - 55 C + 125 C Reel
Eaton Electronics 压敏电阻 MOV, 10 mm size, 385 VAC
MOV MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 25 A 72 J 160 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 10 mm size, 385 VAC
MOV MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 25 A 72 J 160 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 10 mm size, 385 VAC
MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 25 A 95 J 160 pF - 40 C + 125 C Ammo Pack
SEI Stackpole 压敏电阻 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV
PV Varistors SMD/SMT SMD/SMT 4032 275 V 350 V 430 V 710 V 1.2 kA 29 J 160 pF - 40 C + 85 C Reel
Chemi-Con 压敏电阻 270VDC 330V 1250A AEC-Q200
V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.75 kA 20 J 160 pF - 40 C + 85 C Bulk