3.2 mm 2.5 mm 压敏电阻

结果: 170
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 最大浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
KEMET 压敏电阻 22V 400A 1210 AEC-Q200 无库存交货期 40 周
剪切带
¥2.7007
最低: 12,500
倍数: 2,500
: 2,500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 46 V 400 A 1.8 J 1.7 nF - 55 C + 150 C AEC-Q200 Reel
TDK 压敏电阻 Chip 压敏电阻 / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=31V, Maximum Clamping Voltage (8/20 s)=65V 无库存交货期 14 周
剪切带
¥2.5199
¥2.4973
¥2.486
最低: 6,000
倍数: 3,000
: 3,000
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 2.2 nF - 55 C + 150 C AEC-Q200 Reel
TDK 压敏电阻 31 VDC 1.7J 65V-CL 300A PK 无库存交货期 14 周
剪切带
¥2.7572
¥2.7346
¥2.5199
最低: 4,000
倍数: 2,000
: 2,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 2.2 nF - 55 C + 150 C AEC-Q200 Reel
TDK 压敏电阻 1210 58VDC 2000pF 1000A
7,497预期 2026/12/22
剪切带
¥9.9214
¥6.4636
¥5.3449
¥5.1302
卷轴
¥4.7234
最低: 1
倍数: 1
: 1,500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 58 VDC 72 V 110 V 1 kA 4000 mJ 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 200VDC 240 [216-264] at 1mA 360Vclamp 400A
AMCV-SH1210 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 400 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 200VDC 240[216-264] at 1mA 360Vclamp 600A
AMCV-SH1210 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 600 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 225VDC 270 [243-297] at 1mA 410Vclamp 400A
AMCV-SH1210 Varistors PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 410 V 400 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 225VDC 270[243-297] at 1mA 410Vclamp 600A
AMCV-SH1210 Varistors PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 410 V 600 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 250VDC 300 [270-330] at 1mA 450Vclamp 400A
AMCV-SH1210 Varistors PCB Mount SMD/SMT 195 VAC 250 VDC 300 V 450 V 400 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 300VDC 360 [324-396] at 1mA 540Vclamp 400A
AMCV-SH1210 Varistors PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 540 V 400 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 320VDC 390 [351-429] at 1mA 590Vclamp 200A
AMCV-SH1210 Varistors PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 590 V 200 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 350VDC 430 [387-473] at 1mA 650Vclamp 200A
AMCV-SH1210 Varistors PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 650 V 200 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 385VDC 470 [423-517] at 1mA 710Vclamp 200A
AMCV-SH1210 Varistors PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 710 V 200 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 410VDC 510 [459-561] at 1mA 880Vclamp 150A
AMCV-SH1210 Varistors PCB Mount SMD/SMT 320 VAC 410 VDC 510 V 880 V 150 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK 压敏电阻 1210 17Vrms 2.5A
Standard High Speed MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK 压敏电阻 MLVaristor CT1210K50G_X
Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 65 VDC 73.8 V to 90.2 V 135 V 200 A 1600 mJ 1 nF - 55 C + 125 C Reel
TDK 压敏电阻 MLVaristor CT1210K17G_X1
Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 24.3 V to 29.7 V 44 V 400 A 1700 mJ 2.5 nF - 55 C + 150 C Reel
KYOCERA AVX 压敏电阻 25.5V 500A 3100pF AE C-Q200 0805
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.6 J 3.1 nF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX 压敏电阻 76V 250A 400pF AEC-Q 200 1210
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel
Bourns 压敏电阻 AV AUTO SERIES 40V
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 400 A 900 pF - 55 C + 125 C AEC-Q200 Reel
Bourns 压敏电阻 ZV 14V 10%
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2 nF - 55 C + 125 C Reel
Bourns 压敏电阻 ZV 60V 10%
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 165 V 250 A 2.2 J 390 pF - 55 C + 125 C Reel
ABRACON 压敏电阻 VAR 9VDC 14.0 [12.0-16.0]@1mA 30Vclamp 400A
AMCV-SS1210 Varistors PCB Mount SMD/SMT 6.4 VAC 9 VDC 14 V 30 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 100VDC 120.0 [108.0 132.0]a.1mA 200Vclamp 1000A
AMCV-SS1210 Varistors PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1 kA 5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON 压敏电阻 VAR 100VDC 120.0 [108.0 132.0]a.1mA 200Vclamp 200A
AMCV-SS1210 Varistors PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 200 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel