CL101030

Souriau
649-CL101030
CL101030

制造商:

说明:
标准环形连接器 Straight Cable Clamp Unsealed IP40 Size 1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Souriau
产品种类: 标准环形连接器
RoHS:  
Accessories
1
Cable
Plastic
Cable Clamp
IP40
Clipper
商标: Souriau
外壳材料: Thermoplastic (TP)
安装角: Straight
产品类型: Standard Circular Connector
外壳电镀: Gold
工厂包装数量: 50
子类别: Circular Connectors
单位重量: 6.804 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
法国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CLIPPER Industrial Plastic Connectors

SOURIAU CLIPPER Industrial Connectors provide IP67 sealing performance levels with standard configurations and IP68/IP69K protection with the addition of the anti-decoupling sealing gland backshell and special mating seal. The IP68+ versions offer a permanent waterproof level when immersed at depths down to 30m. The CLIPPER series also features a special retention plate system, which allows for field installation or repairs without the need for contact insertion / extraction tooling. The connectors are available in four shell sizes (1/2/3/4) and constructed of molded UL 94V-0 thermoplastic material for smoke and fume resistance. The series offers seven contact layouts (4/9/14/18/26/31/40) to accommodate size 16 or 20 contacts. The size 16 contact crimp barrel can accept 12AWG wire. SOURIAU CLIPPER Industrial Connectors are UV resistant, UL/CSA approved, and RoHS compliant.

库存量: 98

库存:
98 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥121.588 ¥121.59
¥103.395 ¥1,033.95
¥96.8636 ¥2,421.59
¥92.2306 ¥4,611.53
¥77.7553 ¥7,775.53
¥73.0432 ¥18,260.80
¥69.7323 ¥34,866.15
¥66.0937 ¥66,093.70