D-CP-2.5-6-SC

Smiths Interconnect / IDI
818-D-CP-2.5-6-SC
D-CP-2.5-6-SC

制造商:

说明:
触点探头 Dovetail C-Series6mm Solder Cup

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Smiths Interconnect
产品种类: 触点探头
RoHS:  
REACH - SVHC:
Probe
Convex
6 mm
10 A
4.6 oz
2 mm
Dovetail
商标: Smiths Interconnect / IDI
产品类型: Contact Probes
电阻: 10 mOhms
工厂包装数量: 100
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
零件号别名: 215386-501
单位重量: 286.100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Dovetail® Modular Connectors

IDI / Smiths Interconnect Dovetail® Modular Connectors are a rugged interconnect system designed to perform in environments with shock, vibration, and extreme temperatures. Adding to the benefits of Smith's proven C Series, Dovetail connectors make rapid prototyping possible with a versatile and adaptive nature. This significantly reduces time-to-market cycles. A designer can configure the exact combination needed in a single day, bypassing tooling issues and long lead times. IDI / Smiths Interconnect Dovetail Modular Connectors offer a wide variety of probe options, including choice of compressed height, termination, and bias technique.

库存量: 3,089

库存:
3,089 可立即发货
数量大于3089的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥67.7548 ¥67.75
¥61.3138 ¥613.14
¥57.9238 ¥1,158.48
¥56.5339 ¥2,826.70
¥53.5846 ¥5,358.46
¥47.9459 ¥9,589.18
¥45.1548 ¥22,577.40
¥39.5274 ¥39,527.40
¥37.516 ¥75,032.00