FMS006-5100-0

Yamaichi Electronics
945-FMS006-5100-0
FMS006-5100-0

制造商:

说明:
记忆卡连接器 SIM Card Conn 6pin Top Mnt Man H-1.4mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Yamaichi Electronics
产品种类: 记忆卡连接器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Card Connectors
SIM
6 Contact
2 Row
1.27 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
商标: Yamaichi Electronics
触点材料: Copper Alloy
插入-取出类型: Manual-Manual (Slide In-Slide Out)
最大工作温度: + 85 C
最小工作温度: - 55 C
安装方法: Top
方向: Horizontal
产品类型: Memory Card Connectors
系列: FMS
工厂包装数量: 1300
子类别: Memory Connectors & Sockets
电压额定值: 5 V
单位重量: 1.222 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FMS Series Card Connectors

Yamaichi Electronics FMS Series offers a wide range of state-of-the-art card connectors for nearly all SIM and SD cards in various formats. These FMS series SIM card connectors are available in super low-profile, low-profile, and normal dimensions. The FMS series card connector offers push/push, push/lock, and tray mechanisms, along with card presence switches, to ensure smooth extraction and secure connections. These card connectors also offer mounting versions for the top and bottom of the PCB. The FMS series card connectors conform to the GSM 11.11 standard for European mobile phone systems and are RoHS 2011/65/EU compliant. These card connectors support a wide range of customer requirements, from ultra-flat consumer designs to robust designs for harsh industrial or automotive applications.

供货情况

库存: