2379702-2

TE Connectivity
571-2379702-2
2379702-2

制造商:

说明:
重负荷电源连接器 RECEPTABLE CONNECTOR KIT, 45 DEG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 重负荷电源连接器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Connector Kits
1 A
3 Position
Crimp
100 VAC
Straight
Polyester (PCT)
Gold
Copper
26 AWG
22 AWG
IP67
+ 105 C
Tray
商标: TE Connectivity
外壳颜色: Black
胶壳接口类型: Receptacle
最小工作温度: - 30 C
安装角: 45 deg
安装风格: Free Hanging
产品类型: Heavy Duty Power Connectors
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MMC Receptacle Connector Kits

TE Connectivity's (TE) Micro Motor Connector (MMC) Receptacle Connector Kits provide a wire-to-motor interconnect platform for industrial motion-control and servo motor systems. These sealed receptacle connector kits offer crimp terminations, gold-plated contacts, screwlock mating retention, and free-hanging cable-mount construction. Designed to support reliable electrical and mechanical performance in demanding environments, TE MMC connectors offer compact cable connectivity solutions with operating temperatures from -30°C to +105°C and environmental sealing on supported configurations. Straight, vertical, right-angle, and 45° configurations are available, along with multiple cable-exit orientations, enabling designers to optimize cable routing without changing connector technology.

供货情况

库存: