SK1-021M05PS03-P55

Anderson Power Products
879-SK1021M05PS03P55
SK1-021M05PS03-P55

制造商:

说明:
重负荷电源连接器 5P MINI PL SPEC PAK RCPT MALE SHELL KIT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Anderson Power Products
产品种类: 重负荷电源连接器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
5P MINI PL
Connectors
22 A
3 Position
Polycarbonate (PC)
Silver
SPEC Pak
商标: Anderson Power Products
可燃性等级: UL 94 V-0
外壳颜色: Black
安装风格: Cable
产品类型: Heavy Duty Power Connectors
工厂包装数量: 25
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536694020
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

SPEC Pak® Connectors

Anderson Power Products SPEC Pak® Connectors are designed to be used anywhere a rugged or waterproof high-power, signal, or ground interconnect solution is required. SPEC Pak stands for Sealed Power For Environmental Connections, and these connectors offer an IP68-rated shell to completely protect it against dust and immersion between 15cm and 1m. These connectors accommodate wiring from 24AWG to 10AWG with color-coded housing that is safe to touch. APP SPEC Pak Connectors are ideal for harsh environments, wind and solar power, transportation, marine applications, and more.

5-Pole Mini PL SPEC Pak® Connectors

Anderson Power Products 5-Pole Mini PL SPEC Pak® Connectors are rugged and environmentally sealed (IP68) with a secure manual release latch. These compact connectors use PowerMod® pin and socket contact technology to deliver up to 23A at 600V while handling wires from 24AWG to 12AWG. The 30µ gold-plated pins are available in three lengths to provide sequenced contact mating options and withstand 500 mating cycles. The contacts on these APP 5-Pole Mini PL connectors sit inside UV- and flame-resistant shells that are safe to touch on both sides.

供货情况

库存: