9 dB 衰减器 -互连

结果: 57
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 连接器类型 频率范围 最大衰减 功率额定值 型式 阻抗 VSWR 容差 最小工作温度 最大工作温度 系列 封装
Fairview Microwave 衰减器 -互连 9 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) DC to 12 GHz Rated to 2 Watts, Stainless Steel Body, 1.35:1 VSWR
SMA 9 dB 2 W Male / Female 1.35:1 Bag
Fairview Microwave 衰减器 -互连 9 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) DC to 12 GHz Rated to 2 Watts, Brass Body, 1.35:1 VSWR
SMA 0 Hz to 12 GHz 9 dB 2 W Male / Female 50 Ohms 1.35:1 Bag
Fairview Microwave 衰减器 -互连 9 dB Fixed Attenuator N Male (Plug) to N Female (Jack) DC to 12 GHz Rated to 2 Watts, Brass Body, 1.35:1 VSWR
N 0 Hz to 12 GHz 9 dB 2 W Male / Female 50 Ohms 1.35:1 Bag
Fairview Microwave 衰减器 -互连 9 dB Fixed Attenuator TNC Male (Plug) to TNC Female (Jack) DC to 12 GHz Rated to 2 Watts, Brass Body, 1.35:1 VSWR
TNC 9 dB 2 W 1.35:1 Bag
Fairview Microwave 衰减器 -互连 9 dB Fixed Attenuator SMP Male (Plug) to SMP Female (Jack) Up to 18 GHz Rated to 1 Watt, Stainless Steel Body, 1.35:1 VSWR
9 dB 1 W Male / Female 50 Ohms 1.35:1 - 55 C + 125 C Bag
Fairview Microwave 衰减器 -互连 Negative Slope Equalizer, 2 GHz to 6 GHz, 9 dB Fixed Equalizing Value, 0.8 dB Loss, Max Pin 250 mW, SMA
SMA 9 dB - 55 C + 95 C Bag
Fairview Microwave 衰减器 -互连 9 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR
2.92 mm 9 dB 2 W Male / Female 1.35 - 55 C + 125 C Bag