MS-180-HRMJ-3

Hirose Connector
798-MS180HRMJ3
MS-180-HRMJ-3

制造商:

说明:
射频适配器 - 系列之内 SUBMINI COAX CONN MEAS PROBE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 射频适配器 - 系列之内
RoHS:  
SMA
50 Ohms
8 GHz
Gold
Bulk
商标: Hirose Connector
触点材料: Beryllium Copper
绝緣体材质: Polytetrafluoroethylene (PTFE)
运转周期: 10000
方向: Straight
产品类型: RF Adapters - In Series
系列: MS-180
工厂包装数量: 20
子类别: RF Adapters
零件号别名: 358-0318-1-00
单位重量: 5.170 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536694030
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.

可穿戴解决方案

Hirose Electric设计提供各种连接器用于可穿戴设备,例如耳机、智能手表、智能眼镜和智能戒指。这些连接器为高速数据、低功耗和EMI控制这些要求而打造,可以用在紧凑的人体穿戴的设计中可靠地集成显示器、传感器、电池和天线。Hirose Electric连接器设计精密耐用,符合可穿戴设备的严苛要求,如灵活性、空间、信号完整性等关键要求。

智能家居解决方案

Hirose Electric 提供尖端连接器,专为满足智能家居应用的独特挑战而设计。这些连接器提供可靠性、精度和出色的性能,使其适合用于智能家居系统,包括安全摄像头、智能门和AI音箱。Hirose Electric连接器具有强大的锁定机制、防水选项、物联网 (IoT) 支持和紧凑的设计。

无人机解决方案

Hirose Electric无人机解决方案提供坚固、轻便的连接器,专为满足无人机和无人机飞行器 (UAV) 的需求而设计。这些耐用的连接器支持紧凑、高密度设计,锁定稳固,确保在振动和环境压力下电源和信号的可靠传输。产品线包括线对线、线对板、板对板、FPC/FFC连接器,以及适用于户外应用的IP67/IP68防水型同轴连接器。Hirose无人机解决方案可实现电机、电池、立体相机、天线、运动传感器和相机模块的稳定连接,从而为工业、商业和巡检无人机提供高效率和长航时性能。

MS-180 Subminiature Coaxial Switches

Hirose MS-180 Subminiature Coaxial Switches are designed for inspection of high frequency circuits used in portable terminals. These switches have a wide frequency range of DC to 11GHz and a space-saving height of just 0.85mm. Verification of the circuit performance is accomplished by simply inserting the external plug in the board mounted receptacle. This action re-directs the circuit from normal condition to the plug side. Removing the plug restores circuit to its normal condition. The plug connector has been also downsized and the diameter made slimmer than previous products to give the test tool layout a degree of freedom.

库存量: 27

库存:
27 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,564.2477 ¥1,564.25
¥1,340.4964 ¥13,404.96
¥1,331.8067 ¥26,636.13
¥1,323.456 ¥79,407.36