ADSS047

Antenova
237-ADSS047
ADSS047

制造商:

说明:
射频适配器 - 系列之间 SMA Jack to SMA Jack

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Antenova
产品种类: 射频适配器 - 系列之间
RoHS:  
SMA
Jack
Normal
SMA
Jack
Normal
6 GHz
50 Ohms
ADSS
Brass
Gold
Bulk
商标: Antenova
触点材料: Copper
频率范围: 0 Hz to 6 GHz
最小频率: 0 Hz
安装风格: Bulkhead
方向: Straight
产品类型: RF Adapters - Between Series
工厂包装数量: 100
子类别: RF Adapters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cables, Connectors, & Adapters

Antenova Cables, Connectors, and Adapters are designed to work with a wide range of Antenova antennas. This broad selection of components includes SMA, reverse polarized (RP) SMA, MMCX, and IPEX MHF1 options. The low-loss cable assemblies are offered in 50mm and 100mm lengths with straight or right-angle jacks and plugs. The connectors are gold plated for high reliability and have a maximum PCB thickness of 1.6mm. The lineup includes straight plugs, straight connectors, and right-angle connectors. The adapter portfolio features low insertion loss and durability with >500 connect/disconnect cycles. Antenova Cables, Connectors, and Adapters provide flexibility for antenna designs in a variety of applications.

库存量: 297

库存:
297 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥74.2749 ¥74.27
¥58.647 ¥586.47
¥55.9124 ¥2,795.62
¥47.4826 ¥4,748.26
¥45.5729 ¥9,114.58
¥40.8608 ¥20,430.40
¥33.8322 ¥33,832.20
¥32.9169 ¥82,292.25