连接器
接线端子
DIN导轨式接线端子
µModule DIN导轨式接线端子
结果:
7,431
智能筛选
当您选择下述一个或多个参数过滤器时,智能过滤将即时禁用未选中的数值,可能导致查找不到相关结果。
已应用过滤器:
连接器
接线端子
DIN导轨式接线端子
商标名
=
µModule
制造商
类型
位置数量
节距
电流额定值
电压额定值
连接方法
颜色
外壳材料
可燃性等级
安装风格
线规最小值
线规最大值
长度
宽度
高度
系列
封装
Adam Tech
Altech
Amphenol
Eaton
E-T-A Circuit Breakers
Hirose Electric
IDEC
Molex
Murrelektronik
Omron
Phoenix Contact
Same Sky
Schneider Electric
Siemens
TE Connectivity
Weidmuller
重置
Bolt Connection Terminal Block
Component Terminal Block
Connection Terminal Block
Diode Circuit Terminal Block
Disconnect Terminal Block
Distribution Terminal Block
Double Level Terminal Block
Feed Through / Fuse / Ground Terminal Block
Feed Through Terminal Block
Fuse Terminal Block
Ground Terminal Block
High Current Terminal Block
High Voltage Terminal Block
Installation Terminal Block
Knife Disconnect Terminal Block
Marshalling Panel
Marshalling Patchboard
Micro Feed Through Terminal Block
Mini Feed Through Terminal Block
Motor Terminal Block
重置
1 Position
2 Position
3 Position
4 Position
5 Position
6 Position
7 Position
8 Position
9 Position
10 Position
11 Position
12 Position
13 Position
14 Position
15 Position
16 Position
17 Position
18 Position
19 Position
20 Position
重置
1.5 mm
2 mm
2.5 mm
3.5 mm
5 mm
5.08 mm
5.2 mm
6 mm
6.2 mm
6.3 mm
7.62 mm
7.9 mm
8 mm
8.2 mm
9 mm
9.52 mm
9.91 mm
10 mm
10.16 mm
10.2 mm
重置
6 mA
10 mA
50 mA
100 mA
500 mA
1 A
1.3 A
1.5 A
2.4 A
5 A
6 A
6.3 A
6.3 A, 10 A
6.3 A, 15 A
6.3 A, 22 A
6.3 A, 35 A
8 A
8 A, 10 A
9 A
10 A
≤
≥
重置
6 V to 60 V
12 V
12 VDC, 24 VDC
15 VAC
24 V
24 VAC
24 VDC
28 V
30 VAC
30 VAC to 680 VAC
36 V
48 V
55 V
60 V
60 VAC
70 V
72 V
75 VAC
90 V
90 VDC
≤
≥
重置
Bolt
Bolt, Screw
IDC/IDT
Leg Spring
Plug
Power-Turn
Push-In
Push-X
Ring Cable Lug
Screw
Screw, Plug-In
Screw, Power-Turn
Screw, Push-In
Slip-On
Spade
Special / Hybrid
Spring
Spring Cage
Spring Cage, Plug
Spring Clamp
重置
Beige
Beige, Black, Yellow
Beige, Blue
Beige, Blue, Black, Yellow
Beige / Yellow
Black
Black, Orange
Black, Yellow
Black / Orange
Black / Yellow
Blue
Blue, Green, Yellow
Blue-Green
Brown
Brown (Beige)
Dark Beige
Dark Blue
Dark Brown
Gray
Gray / Blue
重置
Ceramic
Polyamide (PA)
Polycarbonate (PC)
Polypropylene (PP)
Thermoplastic (TP)
Thermoset Plastic
Wemid
重置
UL 94 HB
UL 94 V-0
UL 94 V-0, UL 94 V-2
UL 94 V-2
重置
DIN Rail
DIN Rail / Direct Screw Mount
DIN Rail (15)
DIN Rail (32, 35)
DIN Rail (35)
DIN Rail (NS 15, NS 35/7.5, NS 35/15)
DIN Rail (NS 15)
DIN Rail (NS 32, NS 35/15)
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
DIN Rail (NS 32, NS 35)
DIN Rail (NS 32)
DIN Rail (NS 35/15, NS 32)
DIN Rail (NS 35/15)
DIN Rail (NS 35/7.5, NS 35/15, NS 32)
DIN Rail (NS 35/7.5, NS 35/15)
DIN Rail (NS 35/7.5)
DIN Rail (NS 35)
DIN Rail (NS 37/7.5, NS 35/15)
DIN Rail (TS 35)
Panel Mount
重置
0 AWG
2 AWG
3 AWG
4 AWG
6 AWG
8 AWG
10 AWG
12 AWG
14 AWG
15 AWG
16 AWG
18 AWG
20 AWG
22 AWG
24 AWG
26 AWG
28 AWG
30 AWG
300 AWG
500 AWG
≤
≥
重置
0 AWG
1 AWG
2 AWG
3 AWG
4 AWG
6 AWG
8 AWG
10 AWG
12 AWG
14 AWG
16 AWG
18 AWG
20 AWG
26 AWG
250 kcmil
300 kcmil
350 kcmil
1/0 AWG
2/0 AWG
3/0 AWG
≤
≥
重置
5.1 mm
6 mm
8.6 mm
12.2 mm
16 mm
20 mm
21 mm
22 mm
23.4 mm
23.9 mm
24 mm
26 mm
26.3 mm
26.5 mm
27 mm
27.5 mm
27.8 mm
28 mm
29 mm
29.9 mm
≤
≥
重置
0.01 in
2.2 mm
0.1 in
3.1 mm
3.5 mm
0.15 in
4.15 mm
4.2 mm
4.5 mm
5 mm
5.08 mm
0.2 in
5.1 mm
5.2 mm
6 mm
0.24 in
6.1 mm
6.2 mm
6.5 mm
7 mm
≤
≥
重置
3.5 mm
0.2 in
5.1 mm
5.2 mm
0.25 in
17.5 mm
17.8 mm
18 mm
22 mm
22.1 mm
23 mm
23.3 mm
23.5 mm
24 mm
24.5 mm
24.8 mm
25.4 mm
25.5 mm
26.6 mm
27 mm
≤
≥
重置
9
229
320
15188
26210
201606
229761
229762
229763
229764
229772
229773
229774
229775
A Series
A2C
A2T
A3C
A3T
A4C
重置
Ammo Pack
Bulk
Cut Tape
Reel
Tray
重置
重置所有
请修改您的搜索,这样它会返回结果。
×
要求做出选择
要使用小于或大于功能,请首先选择一个值。
在结果中搜索
输入零件编号或关键词
×
库存量
正常库存
在售
新产品
符合RoHS
筛选结果
请修改您的搜索,这样它会返回结果。
搜索建议
检查零件号或关键字的拼写
使用更多或不同的关键字
一次搜索一个零件号
一次应用一次筛选程序
产品和制造商
按产品类别搜索
按制造商搜索
搜索新品速递
其他问题?
联系我们
如何搜索产品
网站地图