SP2-2-C

Panduit
644-SP2-2-C
SP2-2-C

制造商:

说明:
端子 Bronze Service Post Connector, #10 SOL-#2 STR, male, 2 cables

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Panduit
产品种类: 端子
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Ground Connector
SP2
StructuredGround
商标: Panduit
产品类型: Terminals
工厂包装数量: 100
子类别: Terminals
单位重量: 7.802 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SP2 Series Service Post Connectors

Panduit SP2 Series Service Post Connectors are designed for grounding two copper code conductors to steel structures, busbars, or transformers. These devices can also be used for tapping from a busbar using a hex nut and washer. The true hex design for body and nut hex provides the correct fit with socket, box, or open-end wrenches, resulting in proper torquing of the electrical connection. The SP2 post connectors are made from high copper content, and the hard-drawn copper rod provides higher strength. These devices are UL-listed for grounding and bonding and suitable for direct burial in earth or concrete. These service post connectors are offered with standard and long stud lengths to accommodate a variety of mounting applications.

供货情况

库存: