传感器接线盒

结果: 815
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 传感器连接器类型 端口数量 家用连接器类型 家用引脚数量 电缆长度 电缆直径 电压额定值 电流额定值 编码 外壳材料 IP 等级 系列
Phoenix Contact 传感器接线盒 SACB- 6/3-L-PTP-M8 HD
M8 6 Port Pre-wired Cable 3 Pin 6 mm to 12 mm 8 A A Coded Polybutylene Terephthalate (PBT) IP67
Phoenix Contact 传感器接线盒 SACB-8/ 16-L-C SCO P

M12 8 Port Pre-wired Cable 5 Pin 12 mm 10 A A Coded Polybutylene Terephthalate (PBT) IP65, IP67 M12 A-code
Phoenix Contact 传感器接线盒 SACB-6/12-L-C GG SCO

M12 6 Port Pre-wired Cable 5 Pin 24 VDC 10 A A Coded Polybutylene Terephthalate (PBT) IP65, IP67, IP69K M12 A-code
Phoenix Contact 传感器接线盒 SACB-4/4-L-CSCO 4 POSI. W/OUT LED

M12 4 Port Pre-wired Cable 4 Pin 7 mm to 12 mm 24 VDC 10 A A Coded Polybutylene Terephthalate (PBT) IP65, IP67, IP69K M12 A-code
Phoenix Contact 传感器接线盒 SACB-4/8-L-CSCO 4 POSI. W/OUT LED

M12 4 Port Pre-wired Cable 5 Pin 7 mm to 12 mm 24 VDC 10 A A Coded Polybutylene Terephthalate (PBT) IP65, IP67, IP69K M12 A-code
Phoenix Contact 传感器接线盒 SACB-6/6-L-CSCO 6 POSI. W/OUT LED

M12 6 Port Pre-wired Cable 4 Pin 7 mm to 12 mm 24 VDC 10 A A Coded Polybutylene Terephthalate (PBT) IP65, IP67, IP69K M12 A-code
Phoenix Contact 传感器接线盒 FLM BK IB M12 DI 8 M12, 8 INPUTS

IP65, IP67 FLM
Phoenix Contact 传感器接线盒 FLM 16/16 M12/8 M12 16 IN - 16 OUT

IP65, IP67 FLM
Phoenix Contact 传感器接线盒 FLM BK PN M12 DI 8 M12-2TX

IP65, IP67 FLM
Banner Engineering 传感器接线盒 R50 Molded Junction Box with Integral Homerun Connector; 4 Male 5-pin M12 Ports; Female 5-pin M12 Integral Homerun; Parallel Wiring
M12 M12 5 Pin 30 V 2 A IP65, IP67, IP68 R50
Banner Engineering 传感器接线盒 R50 3-port L-Code Junction Block; 2 Female 5-pin M12 L-Code Ports; Male 5-pin M12 L-Code Integral Homerun; Parallel Wiring, T configuration
2 Port M12 5 Pin 60 V 16 A L-Code Thermoplastic Polyurethane (TPU) IP65, IP67, IP68
Banner Engineering 传感器接线盒 R95 Molded Junction Box with 8-pin M12 Male Connector; 6 Female 5-pin M12 Ports; Male 8-pin M12 Pigtail Homerun; Muting Sensor Option for S4B
M12 6 Port M12 8 Pin 30 V 2 A Thermoplastic Polyurethane (TPU) IP67 R95
Banner Engineering 传感器接线盒 R95 Molded Junction Box with 16 PNP Signals and Cable Homerun; 8 Female 5-pin M12 Ports; 5 Meter Flying Lead Homerun; Dual Signal Ports w_ PNP LEDs
8 Port M12 19 Pin 5 m 30 V 8 A Thermoplastic Polyurethane (TPU)
Banner Engineering 传感器接线盒 R95 Molded Junction Box with 16 Signals and Cable Homerun; 8 Female 5-pin M12 Ports; 10 Meter Flying Lead Homerun; Dual Signal Ports

M12 8 Port M23 19 Pin 10 m 30 VDC 8 A Thermoplastic Polyurethane (TPU) R95
Banner Engineering 传感器接线盒 R95 Molded Junction Box with 16 PNP Signals and Cable Homerun; 8 Female 5-pin M12 Ports; 10 Meter Flying Lead Homerun; Dual Signal Ports w_ PNP LEDs

M12 8 Port M23 19 Pin 10 m 30 VDC 8 A Thermoplastic Polyurethane (TPU) R95
Murrelektronik 传感器接线盒 EXACT8, 4XM8, 3 POLE PRE-WIRED CABLE, 5.0m PUR/PVC 4*0,34+2*0,75

M8 4 Port Pre-wired Cable 5 m 6.9 mm 24 VDC 2 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 4XM12, 5-POLE, MOULDED CABLE, 3.0m PUR/PVC 8x0,34+3X0.75, UL/CSA

M12 4 Port Pre-wired Cable 3 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 8XM12, 4 POLE BASIC HOUSING, Without homerun-cable

IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 8XM12, 4 POLE MOULDED CABLE, 10.0m PUR/PVC 8x0,34+3X0.75, NPN-LED's

M12 8 Port Pre-wired Cable 10 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 传感器接线盒 EXACT12, 8XM12, 5-POLE, BASIC HOUSING, NPN-LED'S, Without homerun-cable

IP65, IP67 8
Bulgin 传感器接线盒 M Series 8 Port Power Distribution Unit

M12 8 Port M8 3 Pin A Coded Aluminum IP67 M-Series - Distribution Units
Weidmuller 传感器接线盒 SAI-8-MMS 4P M12
Weidmuller 传感器接线盒 SAI-4-MMS 4P M12
Weidmuller 传感器接线盒 SAI-AU M8 SB 8DO 2A
Weidmuller 传感器接线盒 SAI-AU M12 SB 4PT100