TMPW-MK1

TRACO Power
495-TMPW-MK1
TMPW-MK1

制造商:

说明:
安装硬件 DIN-Rail Mounting kit, metal, for TMPW 5-J, TMPW 5-T, TMPW 10-J and TMPW 10-T series

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TRACO Power
产品种类: 安装硬件
RoHS:  
Mounting Kits
DIN Rail
Aluminum
商标: TRACO Power
安装风格: Screw Mount
产品类型: Mounting Hardware
系列: TMPW
工厂包装数量: 10
子类别: Hardware
单位重量: 34 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TMPW封闭式AC/DC电源

TRACO Power TMPW封闭式AC/DC电源具有4个功率等级,功率范围为5W至50W,输入电压范围为90VAC至305VAC,效率高达89%。这些模块有PCB和底板安装型号可供选择,采用JST引脚端子,可满足各种机械要求。内部EN 55032 B类滤波器可避免额外的外部滤波器设置,从而节省宝贵的电路板空间。TRACO Power TMPW封闭式AC/DC电源适合用于各种工业、家居和楼宇自动化以及物联网应用,并通过IEC/EN/UL 62368-1和EN 60335-1认证。

Solutions for Challenging Industrial Applications

TRACO Power provides next-generation AC/DC and DC/DC power solutions, high-reliability products designed to the highest standards for use in challenging industrial applications. Each featured family of AC/DC and DC/DC products offers unique characteristics that support the needs of smaller footprints and extended operating temperature ranges. These products from TRACO Power are approved for global safety standards. The devices are ideal for industrial markets, including process control, industrial automation, test and measurement, industrial robotics, mobility, and renewable energy.

库存量: 246

库存:
246 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
数量大于246的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥64.9298 ¥64.93
¥64.1049 ¥641.05
500 报价