8055

Visaton
243-SC5.9ND-4OHM
8055

制造商:

说明:
扬声器与变频器 Magnetically shielded 5x9cm (2"x3.5") full-range driver 3-4W 150 17000Hz 280Hz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Visaton
产品种类: 扬声器与变频器
RoHS:  
Speakers
Electromagnetic
Panel Mount
280 Hz
82 dBA
4 Ohms
3 W
Rectangular
Solder Lug
- 25 C
+ 70 C
90.5 mm
50 mm
28.5 mm
Neodymium (Nd)
商标: Visaton
产品类型: Speakers & Transducers
系列: SC 4.9 ND
工厂包装数量: 200
子类别: Audio Devices
零件号别名: SC 5.9 ND - 4 OHM 8055
单位重量: 60 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Magnetically Shielded Speakers

VISATON Magnetically Shielded Speakers offer crisp high-range reproduction and excellent omnidirectional sound distribution. The speakers feature high efficiency, a broad frequency response, and a high linear impedance and amplitude-frequency response. Applications include public transport systems, multimedia, and entertainment systems.

库存量: 40

库存:
40 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥117.3731 ¥117.37
¥91.0667 ¥910.67
¥82.6369 ¥2,065.92
¥76.9304 ¥3,846.52
¥67.2463 ¥6,724.63
¥62.8619 ¥12,572.38