AD-5503-PP

AATC
253-AD5503PP
AD-5503-PP

制造商:

说明:
蜂鸣器和声音指示器 - 板装 EM Buzzer 4000Hz 3VAC, 70dBA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
AATC
产品种类: 蜂鸣器和声音指示器 - 板装
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Buzzers
Electromagnetic
70 dBA
4 kHz
3 VAC
SMD/SMT
SMD/SMT
商标: AATC
高度: 1.7 mm
长度: 5.5 mm
封装: Reel
产品类型: Audio Indicators & Alerts
系列: Electro Magnetic
工厂包装数量: 2500
子类别: Audio Devices
商标名: AATC
宽度: 5.5 mm
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8531801500
TARIC:
85318070
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Magnetic Buzzers

Advanced Acoustic Technology Corp. (AATC) Magnetic Buzzers offer up to 92dBA sound pressure rating, 2000Hz to 4000Hz frequency range, and 1.5VAC to 12VAC voltage range. These magnetic buzzers include a silicon metal plate, magnet, coil, and yoke assembled within the plastic housing. If the buzzer contains an oscillation circuit, it is called a self-driven buzzer or "indicator." If the buzzer does not have an oscillation circuit, it is known as an externally driven buzzer or "transducer." AATC Magnetic Buzzers are suited for applications that remain still and are in stable environments.

供货情况

库存: