AS01506MS-SP11-WP-R

PUI Audio
665-AS01506MSSP11WPR
AS01506MS-SP11-WP-R

制造商:

说明:
扬声器与变频器 SPEAKER .7W 6 OHM 92 DB 600 HZ

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PUI Audio
产品种类: 扬声器与变频器
RoHS:  
Speakers
Board Mount
600 Hz
92 dBA
6 Ohms
700 mW
Square
Solder Pad
- 20 C
+ 70 C
15 mm
11 mm
Neodymium Iron Boron (NdFeB)
IP67
商标: PUI Audio
尺寸: 15 mm L x 11 mm W x 3 mm H
高度: 3 mm
封装: Tray
产品类型: Speakers & Transducers
自谐振频率: 600 Hz
系列: AS
工厂包装数量: 100
子类别: Audio Devices
电压额定值: 2 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Mobile Speakers & Receivers

PUI Audio Mobile Speakers and Receivers are designed for high-fidelity audio reproduction with the lowest profile possible. These speakers and receivers feature an IP67-rated face for protection against dust and water ingress when sealed within an enclosure. The speakers are available with either spring contacts for easy electrical connection or solder pads for lead wire connection, while the receivers have spring contacts. These PUI Audio speakers are ideal for cutting-edge mobile, Internet of Things (IoT), and Wi-Fi®-enabled applications. The receivers are optimized for high-fidelity audio reproduction in near-phone and headphone applications.

供货情况

库存:
无库存
生产周期:
19 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥23.165 ¥23.17
¥17.6167 ¥176.17
¥15.8765 ¥396.91
¥14.7239 ¥736.20
¥13.0741 ¥1,307.41
¥11.9893 ¥3,596.79
¥11.413 ¥5,706.50
¥11.1644 ¥11,164.40