Rocker 断路器

结果: 8,529
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器 最小工作温度 最大工作温度 照明 封装
Carling Technologies 断路器 AF1B0206308G2C 无库存
¥389.3415
¥323.0105
¥298.0262
¥253.1991
最低: 1
倍数: 1
Hydraulic Magnetic Circuit Breakers 30 A 277 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 C21B01461531AMG 无库存
¥445.5138
¥379.8269
¥363.2046
¥333.5986
最低: 1
倍数: 1
Circuit Breakers Hydraulic Magnetic 15 A 240 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 C21B01464021EMJ 无库存
¥411.7607
¥350.8763
¥336.0733
¥311.8348
最低: 1
倍数: 1
Circuit Breakers Hydraulic Magnetic 40 A 240 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 MA1B144201A262J 无库存
¥488.5216
¥405.2293
¥373.7927
¥306.4673
最低: 1
倍数: 1
M Hydraulic Magnetic Circuit Breakers Rocker 2 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 MA1B106101A22BJ 无库存
¥454.3617
¥376.9341
¥347.6558
¥299.0997
最低: 1
倍数: 1
M Circuit Breakers Hydraulic Magnetic 10 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 MD1B346101A15BC 无库存
¥285.7883
¥251.538
¥242.4415
¥228.2148
最低: 1
倍数: 1
M Circuit Breakers Hydraulic Magnetic 10 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 MF1B644101CC22C 无库存
¥435.4116
¥361.2158
¥324.4117
¥273.1323
最低: 1
倍数: 1
M Circuit Breakers Hydraulic Magnetic 1 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Illuminated
Carling Technologies 断路器 MU2B626201A21BC 无库存
¥675.3784
¥560.3218
¥521.0317
¥434.259
最低: 1
倍数: 1
M Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 20 A 125 VAC, 250 VAC 80 VDC 2 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies C22-B0-24-650-21E-CJ
Carling Technologies 断路器 C22B02465021ECJ 无库存
¥720.6236
¥668.5984
¥649.6483
最低: 10
倍数: 1
Circuit Breakers Hydraulic Magnetic 50 A 120 VAC, 240 VAC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
TE Connectivity / P&B 断路器 W52-A162A1-8=CKTBKR,THERM,ROCK,QC.250RED OPAQUE 250VAC
W52 Circuit Breakers Thermal 8 A 250 VAC 1 Pole Rocker 0 C + 50 C Non-Illuminated


E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu
1410-G1 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


AIRPAX 断路器
Thermal Circuit Breakers Thermal 7.5 A 2 Pole Rocker - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
3130-F Thermal Overcurrent 15 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
3130-F Thermal Overcurrent 12 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
3130-F Thermal Overcurrent 15 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
Thermal Circuit Breakers Overcurrent Protection Rocker
E-T-A 断路器 10 pc min. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protectio
Thermal Circuit Breakers Overcurrent Protection Rocker


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
Thermal Circuit Breakers Overcurrent Protection Rocker
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated