3.5 A 断路器

结果: 89
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器 最小工作温度 最大工作温度 照明 封装
Carling Technologies 断路器 MF1B644351CC32C 4库存量
¥435.4116
¥361.2158
¥331.3612
¥325.4061
最低: 1
倍数: 1
M Circuit Breakers Hydraulic Magnetic 3.5 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Illuminated
Carling Technologies 断路器 AA1B0104352D1C 1库存量
¥345.5088
¥286.5228
¥264.3635
¥221.5139
最低: 1
倍数: 1
Hydraulic Magnetic Circuit Breakers 3.5 A 277 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or 16库存量
¥1,151.0745
¥954.5449
¥895.6493
¥756.9305
最低: 1
倍数: 1
3600 Thermal Circuit Breakers Thermal Magnetic 3.5 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated
TE Connectivity / P&B 断路器 CIRCUIT BREAKER THERMAL 3.5A OUT 20库存量
¥94.2081
¥93.7222
¥81.3939
¥77.179
最低: 1
倍数: 1
W58 Thermal Circuit Breakers Thermal Magnetic 3.5 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated Tray


E-T-A 断路器 Four pole switch or three pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with trip-free mechanism and red/green two button operation. Designed for snap-in panel mounting. Integral splash water protection to meet prote 5库存量
¥1,367.0514
¥1,133.5369
¥965.5398
¥893.9091
最低: 1
倍数: 1
3140 Circuit Breakers Thermal 3.5 A 415 VAC 4 Pole Pushbutton - 30 C + 60 C Non-Illuminated
AIRPAX 断路器 Switch, 65VDC/ 250VAC, 20 amps
3在途量
¥228.2148
¥214.7339
¥208.6884
¥197.7726
最低: 1
倍数: 1
Thermal Circuit Breakers Thermal 3.5 A 1 Pole Paddle - 40 C + 85 C
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings
104 Thermal Circuit Breakers Overcurrent Protection 3.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
3120-N Thermal Circuit Breakers Overcurrent Protection 3.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
IUGN Circuit Breakers 3.5 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), integral type. For lower current ratings see types 104. Approved to CBE standard EN 6093
1140 Miniature Circuit Breakers Overcurrent Protection 3.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Carling Technologies 断路器 AA1B0344353B1C
Hydraulic Magnetic Circuit Breakers 3.5 A 277 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
Schurter 断路器 CBE T11-211-3.5
T11 Thermal Circuit Breakers Thermal 3.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Schurter 断路器 TA45 Circuit Breaker 2p RO 3.5A
Circuit Breakers Thermal 3.5 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati
106-M2 Thermal Circuit Breakers Overcurrent Protection 3.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati
106-M2 Thermal Circuit Breakers Overcurrent Protection 3.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Altech 断路器 3.5A MCB GCHAR 1pl 277VAC UL508
UM Circuit Breakers G-Trip 3.5 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
E-T-A 断路器 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 3.5A
1180 Circuit Breakers Overcurrent Protection 3.5 A 250 VAC 65 VDC 1 Pole Push-Push - 20 C + 60 C Non-Illuminated
Carling Technologies 断路器 Mag Circuit Breaker
M Circuit Breakers Hydraulic Magnetic 3.5 A 125 VAC, 250 VAC 80 VDC 2 Pole Rocker - 40 C + 85 C Non-Illuminated
Altech 断路器 3.5A MCB CCHAR 1pl 277VAC UL508
UM Circuit Breakers C-Trip 3.5 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 3.5A MCB DCHAR 1pl 277VAC UL508
UM Circuit Breakers D-Trip 3.5 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 3.5A CRT BKR ECHAR 277VAC UL508
UM Circuit Breakers E-Trip 3.5 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 3.5A MCB DCHAR 1P+N 277VAC UL508
UM Circuit Breakers D-Trip 3.5 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 5A MCB GCHAR 1P+N 277VAC UL508
UM Circuit Breakers G-Trip 3.5 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 3.5A MCB GCHARL 480Y/277VAC UL508
UM Circuit Breakers G-Trip 3.5 A 277 VAC 60 VDC 3 Pole Handle - 25 C + 55 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
3120-N Thermal Circuit Breakers Overcurrent Protection 3.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated