3.5 A 断路器

结果: 89
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe
1110-Fx12-P1M1 Thermal Overcurrent 3.5 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe
1110-Fx12-P1M1 Thermal Overcurrent 3.5 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ
2-5700 Thermal Circuit Breakers Overcurrent Protection 3.5 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 3.5 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 3.5 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 3.5 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 3.5 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati
106-M2 Thermal Circuit Breakers Overcurrent Protection 3.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati
106-M2 Thermal Circuit Breakers Overcurrent Protection 3.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see type 1140
Thermal Circuit Breakers Overcurrent Protection 3.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Circuit Breakers 3.5 A 4 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 CIRCUIT BREAKER
Circuit Breakers 3.5 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
IUG Circuit Breakers 3.5 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
LEG Circuit Breakers 3.5 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
LEL/LML Circuit Breakers Hydraulic Magnetic 3.5 A 1 Pole Handle Non-Illuminated
E-T-A 断路器 MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 1180-01-3.5A 83
1180 Overcurrent Protection 3.5 A 250 VAC 65 VDC 1 Pole Push-Push - 20 C + 60 C Non-Illuminated
IDEC 断路器 Circuit Protector
NRA Circuit Breakers Magnetic 3.5 A 250 VAC 65 VDC 1 Pole Lever - 40 C + 85 C Non-Illuminated
Eaton Electrical 断路器 FAZ-B3,5/1 1P 3.5A B CURVE
FAZ Circuit Breakers Miniature 3.5 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ-D3,5/1 1P 3.5A D CURVE
FAZ Circuit Breakers Miniature 3.5 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
Altech 断路器 1B3.5UM, 3.5A, CIRCUIT BREAKER
UM Circuit Breakers B-Trip 3.5 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 3.5A MCB ZCHAR 1pl 277VAC UL508
UM Circuit Breakers Z-Trip 3.5 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 2B3.5UM, 3.5A, CIRCUIT BREAKER
UM Circuit Breakers B-Trip 3.5 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 3.5A MCB CCHAR 1P+N 277VAC UL508
UM Circuit Breakers C-Trip 3.5 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 3.5A CRT BKR ECHAR 277VAC UL508
UM Circuit Breakers E-Trip 3.5 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 3.5A MCB ZCHAR 1P+N 277VAC UL508
UM Circuit Breakers Z-Trip 3.5 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated