3RV23214EC20

Siemens
982-3RV23214EC20
3RV23214EC20

制造商:

说明:
断路器 CIRCUIT-BREAKER S0 32A NO OVERLOAD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Siemens
产品种类: 断路器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
3RV2
Circuit Breakers
Starter Combination
32 A
690 VAC
3 Pole
Rotary
- 20 C
+ 60 C
Non-Illuminated
商标: Siemens
高度: 119 mm
长度: 45 mm
安装风格: Snap-on
工厂包装数量: 1
子类别: Circuit Breakers
端接类型: Screw
商标名: SIRIUS
宽度: 97 mm
零件号别名: 3RV2321-4EC20
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536200020
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SIRIUS 3RV2 Circuit Breakers

Siemens SIRIUS 3RV2 Circuit Breakers are motor starter protectors that reliably protect equipment during a short circuit. When a short-circuit event (>13 times the rated current) occurs, the short-circuit releases isolate the faulty load feeder from the power supply within milliseconds. This quick response avoids fire damage and other significant harm to components. Siemens SIRIUS 3RV2 Circuit Breakers feature a lockable operating mechanism for manual closing/opening that prevents unauthorized access and ensures trouble-free operation. These motor starter protectors come in various sizes and are designed for flexible assembly using screw and spring-type terminals. These circuit breakers cover all the tasks of protecting motors, starters, transformers, and UL 489 applications.

供货情况

库存: