1108

Davies Molding
5164-1108
1108

制造商:

说明:
旋钮和转盘 M6 flatted to M4.5 Spring

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Davies Molding
产品种类: 旋钮和转盘
RoHS:  
Knobs
Two-Shot Instrument Control Knob
12 mm
15 mm
Polypropylene (PP)
Cylindrical
Black, White
Line on Top and Side
Synthesizers and Other Electronic Applications
1108
Bulk
商标: Davies Molding
指示器类型: White
产品类型: Knobs & Dials
工厂包装数量: 100
子类别: Knobs & Dials
单位重量: 1.541 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533900000
USHTS:
3926902500
JPHTS:
392690029
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Two-Shot Instrument Control Knobs

Davies Molding Two-Shot Instrument Control Knobs are available in Slide, Instrument, Pointer, and Skirted configurations. The knobs are available for special applications with a variety of sizes and styles to meet a wide range of needs. They are available in both phenolic and thermoplastic materials and have a sophisticated and distinct appearance. Davies Molding Two-Shot Instrument Control Knobs sizes range from 1/2" to 2-1/4" in diameter.

Knobs

Davies Molding offer an extensive line of quality standard plastic knobs. The selection includes pointer control knobs, fluted instrument knobs, miniature clamp knobs, instrument and control knobs, and others. Applications include automotive, food services, and oil/gas industries. 

库存量: 487

库存:
487 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9.6728 ¥9.67
¥7.7179 ¥77.18
¥6.5653 ¥656.53
¥5.4692 ¥2,734.60
¥4.5878 ¥4,587.80
¥4.5313 ¥11,328.25
¥4.52 ¥22,600.00
¥4.4861 ¥44,861.00
25,000 报价